Part Details for NUC122SD2AN by Nuvoton Technology Corp
Results Overview of NUC122SD2AN by Nuvoton Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NUC122SD2AN Information
NUC122SD2AN by Nuvoton Technology Corp is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for NUC122SD2AN
NUC122SD2AN CAD Models
NUC122SD2AN Part Data Attributes
|
NUC122SD2AN
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
NUC122SD2AN
Nuvoton Technology Corp
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 32 | |
Number of I/O Lines | 41 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.35SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
NUC122SD2AN Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for NUC122SD2AN is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to 150°C.
-
The NUC122SD2AN has multiple clock sources, including an internal oscillator, external crystal oscillator, and external clock input. To configure the clock source, you need to set the appropriate bits in the Clock Control Register (CLK_CFG) and Clock Source Register (CLK_SRC). Refer to the datasheet for specific register settings and configuration details.
-
The maximum current consumption of the NUC122SD2AN depends on the operating frequency, voltage, and other factors. According to the datasheet, the typical current consumption is around 20mA at 3.3V and 24MHz operating frequency. However, the maximum current consumption can be up to 50mA under certain conditions. It's essential to consult the datasheet and perform thorough power analysis to ensure your design meets the power requirements.
-
The NUC122SD2AN has a built-in watchdog timer (WDT) that can be enabled and configured using the Watchdog Timer Control Register (WDT_CFG). To implement a watchdog timer, you need to set the WDT clock source, timeout period, and enable the WDT. You can also use the WDT to generate an interrupt or reset the device in case of a timeout.
-
Yes, the NUC122SD2AN has multiple low-power modes, including Sleep, Deep Sleep, and Power-Down modes. These modes can be enabled by setting the appropriate bits in the Power Management Control Register (PMC_CFG). In low-power modes, the device can reduce its power consumption significantly, making it suitable for battery-powered applications.