Part Details for NUC120LD2BN by Nuvoton Technology Corp
Results Overview of NUC120LD2BN by Nuvoton Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NUC120LD2BN Information
NUC120LD2BN by Nuvoton Technology Corp is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for NUC120LD2BN
NUC120LD2BN CAD Models
NUC120LD2BN Part Data Attributes
|
NUC120LD2BN
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
NUC120LD2BN
Nuvoton Technology Corp
Microcontroller,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 9 | |
Number of External Interrupts | 32 | |
Number of I/O Lines | 31 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
NUC120LD2BN Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the NUC120LD2BN is -40°C to 105°C.
-
The clock source for the NUC120LD2BN can be configured through the Clock Control Register (CLK_CFG). The clock source can be set to either the internal RC oscillator, external crystal oscillator, or external clock input.
-
The maximum frequency for the NUC120LD2BN's UART is 3 Mbps.
-
Yes, the NUC120LD2BN has a low-power mode that can be enabled through the Power Management Register (PWR_CFG). In low-power mode, the CPU clock is stopped, and the power consumption is reduced to minimize energy consumption.
-
The NUC120LD2BN has a built-in watchdog timer that can be enabled through the Watchdog Timer Control Register (WDT_CFG). The watchdog timer can be set to a specific timeout period, and if the timer expires, the device will reset.