-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complementary Small Signal MOSFET 20V, SOT-963 1x1, 0.35P, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTUD3169CZT5G by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7061
|
Newark | Mosfet, N & P-Ch Complement, 20V, Sot963, Transistor Polarity:N And P Complement, Continuous Drain Current Id:220Ma, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.75Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Rohs Compliant: Yes |Onsemi NTUD3169CZT5G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.1950 / $0.5240 | Buy Now |
DISTI #
29X6224
|
Newark | Mosfet, N/P Channel, 20V, 0.22A, Sot-963-6, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:220Ma, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi NTUD3169CZT5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0530 | Buy Now |
DISTI #
NTUD3169CZT5GOSCT-ND
|
DigiKey | MOSFET N/P-CH 20V 0.22A SOT963 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41159 In Stock |
|
$0.1119 / $0.6600 | Buy Now |
DISTI #
NTUD3169CZT5G
|
Avnet Americas | Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 220 mA, 220 mA, 0.75 ohm - Tape and Reel (Alt: NTUD3169CZT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 0 Days Container: Reel | 8000 |
|
$0.1015 / $0.1036 | Buy Now |
DISTI #
81Y7061
|
Avnet Americas | Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 220 mA, 220 mA, 0.75 ohm - Product that comes on tape, but is not reeled (Alt: 81Y7061) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 10 Partner Stock |
|
$0.1240 / $0.4440 | Buy Now |
DISTI #
863-NTUD3169CZT5G
|
Mouser Electronics | MOSFETs 20V Mosfet Complementary RoHS: Compliant | 40134 |
|
$0.1100 / $0.3200 | Buy Now |
DISTI #
E02:0323_00188832
|
Arrow Electronics | Trans MOSFET N/P-CH 20V 0.2A/0.22A 6-Pin SOT-963 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks Date Code: 2440 | Europe - 8000 |
|
$0.1148 | Buy Now |
DISTI #
V72:2272_07316890
|
Arrow Electronics | Trans MOSFET N/P-CH 20V 0.2A/0.22A 6-Pin SOT-963 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2243 Container: Cut Strips | Americas - 4195 |
|
$0.0636 / $0.1888 | Buy Now |
|
Onlinecomponents.com | NTUD3169CZ: Small Signal MOSFET 20V 280mA 1.5 Ohm Dual Complementary SOT-963 with ESD RoHS: Compliant |
8000 In Stock |
|
$0.0364 / $0.0416 | Buy Now |
DISTI #
87556692
|
Verical | Trans MOSFET N/P-CH 20V 0.2A/0.22A 6-Pin SOT-963 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2440 | Americas - 8000 |
|
$0.1154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTUD3169CZT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTUD3169CZT5G
onsemi
Complementary Small Signal MOSFET 20V, SOT-963 1x1, 0.35P, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-963 1x1, 0.35P | |
Package Description | 1 X 1 MM, LEAD FREE, ULTRA SMALL, CASE 527AD-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 527AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.22 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTUD3169CZT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTUD3169CZT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTGS5120PT1G | onsemi | $0.2313 | Single P-Channel Power MOSFET -60V -2.9A 111mΩ, TSOP-6, 3000-REEL | NTUD3169CZT5G vs NTGS5120PT1G |
SI1069X-T1-GE3 | Vishay Intertechnologies | Check for Price | Small Signal Field-Effect Transistor, 0.94A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-89, 6 PIN | NTUD3169CZT5G vs SI1069X-T1-GE3 |
SI3441DV | Rochester Electronics LLC | Check for Price | 3500mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-6 | NTUD3169CZT5G vs SI3441DV |
NTGS3136PT1G | Rochester Electronics LLC | Check for Price | 5800mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, TSOP-6 | NTUD3169CZT5G vs NTGS3136PT1G |
FDC855N | Rochester Electronics LLC | Check for Price | 6100mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MO-193AA, ROHS COMPLIANT, SUPERSOT-6 | NTUD3169CZT5G vs FDC855N |
FDS6910 | Rochester Electronics LLC | Check for Price | 7500mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | NTUD3169CZT5G vs FDS6910 |
FDC637BNZ | Rochester Electronics LLC | Check for Price | 6200mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SUPERSOT-6, 6 PIN | NTUD3169CZT5G vs FDC637BNZ |
DMP3098LDM-7 | Diodes Incorporated | $0.3956 | Small Signal Field-Effect Transistor, 4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | NTUD3169CZT5G vs DMP3098LDM-7 |
SI4202DY-T1-GE3 | Vishay Intertechnologies | $0.6399 | Small Signal Field-Effect Transistor, 12.1A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | NTUD3169CZT5G vs SI4202DY-T1-GE3 |
NTUD3128NT5G | Rochester Electronics LLC | Check for Price | 160mA, 20V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 527AA-01, 6 PIN | NTUD3169CZT5G vs NTUD3128NT5G |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's power dissipation at high temperatures.
Exceeding the maximum junction temperature can lead to reduced lifespan, decreased performance, and potentially catastrophic failure. It's essential to ensure the device operates within the recommended temperature range.
Yes, the NTUD3169CZT5G is qualified for automotive and high-reliability applications. However, additional testing and validation may be required to meet specific industry standards.
Consult the datasheet and application notes for troubleshooting guidelines. Check for proper power supply, decoupling, and layout. Use oscilloscopes and logic analyzers to debug the issue. If necessary, contact onsemi's technical support for further assistance.