Part Details for NTTFS4C10NTWG by onsemi
Results Overview of NTTFS4C10NTWG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTTFS4C10NTWG Information
NTTFS4C10NTWG by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NTTFS4C10NTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60W1815
|
Newark | Power Mosfet 30V 44A 7.4 Mohm Single N-Channel U8Fl/ Reel Rohs Compliant: Yes |Onsemi NTTFS4C10NTWG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NTTFS4C10NTWGOSCT-ND
|
DigiKey | MOSFET N-CH 30V 8.2A/44A 8WDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
405 In Stock |
|
$0.3427 / $1.4300 | Buy Now |
DISTI #
86018114
|
Verical | Trans MOSFET N-CH 30V 13.3A 8-Pin WDFN EP T/R Min Qty: 718 Package Multiple: 1 Date Code: 2201 | Americas - 16400 |
|
$0.3599 / $0.5225 | Buy Now |
|
Rochester Electronics | NTTFS4C10N - N-Channel, MOSFET - Power RoHS: Compliant Status: Obsolete Min Qty: 1 | 16400 |
|
$0.2879 / $0.4644 | Buy Now |
DISTI #
NTTFS4C10NTWG
|
Avnet Silica | (Alt: NTTFS4C10NTWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTTFS4C10NTWG
|
EBV Elektronik | (Alt: NTTFS4C10NTWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 9093 |
|
RFQ |
Part Details for NTTFS4C10NTWG
NTTFS4C10NTWG CAD Models
NTTFS4C10NTWG Part Data Attributes
|
NTTFS4C10NTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTTFS4C10NTWG
onsemi
Power MOSFET 30V 44A 7.4 mOhm Single N-Channel u8FL, WDFN8 3.3x3.3, 0.65P, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN8 3.3x3.3, 0.65P | |
Pin Count | 8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 44 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 23.6 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
NTTFS4C10NTWG Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a dedicated thermal plane and vias connecting the thermal pad to the thermal plane is recommended. This helps to dissipate heat efficiently and reduce thermal resistance.
-
Ensure proper heat sinking, use a thermal interface material (TIM) between the device and heat sink, and follow the recommended PCB layout guidelines. Also, consider using a heat sink with a high thermal conductivity and a low thermal resistance.
-
The maximum allowed voltage on the input pins is 5.5V. Exceeding this voltage may cause damage to the device.
-
Use ESD protection devices, such as TVS diodes or ESD arrays, on the input lines to protect the device from electrostatic discharge. Follow proper PCB layout guidelines to minimize ESD susceptibility.
-
The recommended operating frequency range for the NTTFS4C10NTWG is 10 kHz to 100 MHz. Operating outside this range may affect device performance and reliability.