-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET - Power, Single N-Channel, Power33, 25V, 1.0mW, 180 A MOSFET - Power, Single N-Channel, Power33, 25V, 1.0mW, 180 A, PQFN-8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTTFS1D2N02P1E by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8558
|
Newark | Fet 25V 1.2 Mohm Pc33 Single/ Reel Rohs Compliant: Yes |Onsemi NTTFS1D2N02P1E RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9270 / $0.9550 | Buy Now |
DISTI #
488-NTTFS1D2N02P1ECT-ND
|
DigiKey | MOSFET N-CH 25V 23A/180A 8PQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2898 In Stock |
|
$0.9320 / $2.6400 | Buy Now |
DISTI #
NTTFS1D2N02P1E
|
Avnet Americas | Transistor MOSFET N-CH 25V 180A 8-Pin PQFN T/R - Tape and Reel (Alt: NTTFS1D2N02P1E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8384 / $0.8690 | Buy Now |
DISTI #
863-NTTFS1D2N02P1E
|
Mouser Electronics | MOSFETs 25V 1.2 MOHM PC33 RoHS: Compliant | 2809 |
|
$0.8900 / $2.5900 | Buy Now |
DISTI #
V79:2366_30504832
|
Arrow Electronics | Trans MOSFET N-CH 25V 41A 8-Pin WDFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 3000 |
|
$0.8510 / $2.2940 | Buy Now |
|
Onlinecomponents.com | Transistor Mosfet N-ch 25V 180A 8-PIN Pqfn T/r RoHS: Compliant | 0 |
|
$0.8850 / $1.8530 | Buy Now |
DISTI #
86007509
|
Verical | Trans MOSFET N-CH 25V 41A 8-Pin WDFN EP T/R Min Qty: 248 Package Multiple: 1 Date Code: 2201 | Americas - 41859 |
|
$1.5125 | Buy Now |
DISTI #
87807919
|
Verical | Trans MOSFET N-CH 25V 41A 8-Pin WDFN EP T/R Min Qty: 7 Package Multiple: 1 Date Code: 2342 | Americas - 3000 |
|
$0.8510 / $2.2940 | Buy Now |
|
Rochester Electronics | NTTFS1D2N02P1E - N-Channel, MOSFET - Power RoHS: Not Compliant Status: Active Min Qty: 1 | 41859 |
|
$0.7482 / $1.2100 | Buy Now |
DISTI #
NTTFS1D2N02P1E
|
IBS Electronics | TRANSISTOR MOSFET N-CH 25V 180A 8-PIN PQFN T/R Min Qty: 3000 Package Multiple: 1 | 0 |
|
$1.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTTFS1D2N02P1E
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTTFS1D2N02P1E
onsemi
MOSFET - Power, Single N-Channel, Power33, 25V, 1.0mW, 180 A MOSFET - Power, Single N-Channel, Power33, 25V, 1.0mW, 180 A, PQFN-8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PQFN-8 | |
Package Description | QFN-8 | |
Manufacturer Package Code | 483AW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 180 A | |
Drain-source On Resistance-Max | 0.001 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 68 pF | |
JEDEC-95 Code | MO-240BA | |
JESD-30 Code | S-PDSO-N5 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 52 W | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating temperature range for the NTTFS1D2N02P1E is -40°C to 150°C.
To ensure reliability, follow the recommended storage and handling procedures, and ensure proper PCB design and layout to minimize thermal and electrical stresses.
The recommended soldering temperature profile for the NTTFS1D2N02P1E is a peak temperature of 260°C for 10 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
Yes, the NTTFS1D2N02P1E is designed to operate in humid environments, but it's essential to follow proper moisture-sensitive device handling and storage procedures to prevent damage.
To troubleshoot issues, start by verifying the device's pinout and connections, then check for proper power supply and signal integrity. If issues persist, consult the datasheet and application notes or contact onsemi support.