-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N Channel, 150V, 27 A, 31m?Ω, PQFN-8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTTFS034N15MC by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0335
|
Newark | Ptng 150V 34Mohm, Powerclip33/ Reel Rohs Compliant: Yes |Onsemi NTTFS034N15MC RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7740 / $1.0100 | Buy Now |
DISTI #
488-NTTFS034N15MCCT-ND
|
DigiKey | PTNG 150V 34MOHM POWERCLIP33 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11978 In Stock |
|
$0.7619 / $2.2600 | Buy Now |
DISTI #
NTTFS034N15MC
|
Avnet Americas | Transistor Mosfet N Channel 150V 27A 8-Pin WDFN T/R - Tape and Reel (Alt: NTTFS034N15MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.7267 / $0.7433 | Buy Now |
DISTI #
863-NTTFS034N15MC
|
Mouser Electronics | MOSFETs PTNG 150V 34MOHM POWERCLIP33 RoHS: Compliant | 2942 |
|
$0.7610 / $2.1100 | Buy Now |
|
Onlinecomponents.com | Transistor Mosfet N Channel 150V 27A 8-Pin WDFN T/R RoHS: Compliant | 0 |
|
$0.7570 / $1.5850 | Buy Now |
DISTI #
87653925
|
Verical | Trans MOSFET N-CH 150V 27A 8-Pin WDFN EP T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.7667 | Buy Now |
|
Rochester Electronics | NTTFS034N15MC - Power MOSFET, N Channel, 150V, 27 A RoHS: Not Compliant Status: Active Min Qty: 1 | 30680 |
|
$0.6400 / $1.0300 | Buy Now |
DISTI #
NTTFS034N15MC
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.7600 | Buy Now |
DISTI #
NTTFS034N15MC
|
Avnet Silica | Transistor Mosfet N Channel 150V 27A 8Pin WDFN TR (Alt: NTTFS034N15MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTTFS034N15MC
|
EBV Elektronik | Transistor Mosfet N Channel 150V 27A 8Pin WDFN TR (Alt: NTTFS034N15MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTTFS034N15MC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTTFS034N15MC
onsemi
Power MOSFET, N Channel, 150V, 27 A, 31m?Ω, PQFN-8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PQFN-8 | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 483AW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 54 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 27 A | |
Drain-source On Resistance-Max | 0.031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 53.6 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |