Part Details for NTSB30100S-1G by onsemi
Results Overview of NTSB30100S-1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTSB30100S-1G Information
NTSB30100S-1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NTSB30100S-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTSB30100S-1G
|
Avnet Americas | Diode Schottky 100V 30A 3-Pin(3+Tab) TO-262 Rail - Rail/Tube (Alt: NTSB30100S-1G) RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 5850 Partner Stock |
|
$0.4715 / $0.4813 | Buy Now |
DISTI #
86018055
|
Verical | Diode Schottky 100V 30A 3-Pin(3+Tab) I2PAK Tube Min Qty: 426 Package Multiple: 1 Date Code: 1101 | Americas - 3796 |
|
$0.8806 | Buy Now |
DISTI #
86017459
|
Verical | Diode Schottky 100V 30A 3-Pin(3+Tab) I2PAK Tube Min Qty: 426 Package Multiple: 1 Date Code: 1401 | Americas - 1880 |
|
$0.8806 | Buy Now |
|
Rochester Electronics | NTST30100SG - Rectifier Diode, Schottky, 30A, 100V, TO-262AA RoHS: Compliant Status: Obsolete Min Qty: 1 | 5714 |
|
$0.4368 / $0.7045 | Buy Now |
DISTI #
NTSB30100S-1G
|
Avnet Silica | Diode Schottky 100V 30A 3Pin3Tab TO262 Rail (Alt: NTSB30100S-1G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 5850 |
|
RFQ |
Part Details for NTSB30100S-1G
NTSB30100S-1G CAD Models
NTSB30100S-1G Part Data Attributes
|
NTSB30100S-1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTSB30100S-1G
onsemi
Schottky Rectifier, Low Forward Voltage, 30 A, 100 V, MECHANICAL OUTLINE, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MECHANICAL OUTLINE | |
Package Description | I2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTSB30100S-1G
This table gives cross-reference parts and alternative options found for NTSB30100S-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTSB30100S-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VI30100S-E3/4W | Vishay Semiconductors | Check for Price | DIODE 30 A, 100 V, SILICON, RECTIFIER DIODE, TO-262AA, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | NTSB30100S-1G vs VI30100S-E3/4W |
VI30100S-E3/4W | Vishay Intertechnologies | $1.5740 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-262AA, ROHS COMPLIANT, PLASTIC PACKAGE-3 | NTSB30100S-1G vs VI30100S-E3/4W |
VI30100SG-E3/4W | Vishay Semiconductors | Check for Price | DIODE 30 A, 100 V, SILICON, RECTIFIER DIODE, TO-262AA, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | NTSB30100S-1G vs VI30100SG-E3/4W |
NTSB30100S-1G Frequently Asked Questions (FAQ)
-
A good PCB layout should ensure minimal thermal resistance, use a solid ground plane, and keep the device away from heat sources. A thermal pad or heat sink can be used to dissipate heat. Consult onsemi's application notes and thermal management guidelines for more information.
-
Follow onsemi's recommended operating conditions, use a suitable thermal interface material, and ensure good airflow. Consider using a heat sink or thermal pad to reduce junction temperature. Derating the device's power dissipation may be necessary for extreme temperatures.
-
The NTSB30100S-1G has built-in ESD protection, but handling precautions are still necessary. Use an ESD wrist strap, mat, or workstation, and avoid touching the device's pins or exposed die. Follow onsemi's ESD handling guidelines and industry standards like ANSI/ESD S20.20.
-
The NTSB30100S-1G is a commercial-grade device, but onsemi offers automotive-grade and high-reliability versions of similar products. Consult onsemi's product portfolio and documentation to find a suitable device for your specific application.
-
Follow onsemi's recommended soldering and assembly guidelines, which include using a soldering iron with a temperature range of 250°C to 260°C, and a solder with a melting point above 217°C. Use a reflow oven or wave soldering process, and avoid excessive mechanical stress during assembly.