Part Details for NTS12120MFST1G by onsemi
Results Overview of NTS12120MFST1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTS12120MFST1G Information
NTS12120MFST1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NTS12120MFST1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTS12120MFST1G
|
Avnet Silica | Diode Schottky 120V 12A 8Pin SOFL TR (Alt: NTS12120MFST1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTS12120MFST1G
|
EBV Elektronik | Diode Schottky 120V 12A 8Pin SOFL TR (Alt: NTS12120MFST1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 12000 |
|
RFQ |
Part Details for NTS12120MFST1G
NTS12120MFST1G CAD Models
NTS12120MFST1G Part Data Attributes
|
NTS12120MFST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTS12120MFST1G
onsemi
Trench Schottky Rectifier, Low VF, 12 A, 120 V, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 75 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
NTS12120MFST1G Frequently Asked Questions (FAQ)
-
A good PCB layout should ensure minimal thermal resistance, use thermal vias, and keep the device away from heat sources. A heat sink or thermal pad can be used to improve heat dissipation. Consult onsemi's application notes and thermal management guidelines for more information.
-
Monitor the device's junction temperature (TJ) and ensure it stays within the recommended operating range. Implement thermal monitoring and shutdown circuits if necessary. Also, follow proper PCB design and thermal management practices to minimize thermal resistance.
-
The recommended input capacitor is typically 10uF to 22uF, X7R or X5R dielectric, and the output capacitor is typically 10uF to 47uF, X5R or X7R dielectric. However, the optimal capacitor values may vary depending on the specific application and operating conditions. Consult onsemi's application notes and capacitor selection guides for more information.
-
The enable pin (EN) should be pulled up to VIN with a 1kΩ to 10kΩ resistor and pulled down to GND with a 1kΩ to 10kΩ resistor. This ensures proper device operation and prevents unwanted switching. Consult the datasheet and application notes for more information on EN pin handling.
-
The NTS12120MFST1G is a high-performance, low-dropout linear regulator suitable for a wide range of applications, including industrial, automotive, and consumer electronics. Typical use cases include powering microcontrollers, FPGAs, and other digital ICs, as well as providing a stable voltage source for analog circuits.