Part Details for NTRH12B5100CTRF by NIC Components Corp
Results Overview of NTRH12B5100CTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTRH12B5100CTRF Information
NTRH12B5100CTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTRH12B5100CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12B5100CTRF
|
Avnet Americas | RES THNFLM 1206 510 OHM 1/4W 200V 0.1% 25PPM SMD - Tape and Reel (Alt: NTRH12B5100CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0708 / $0.0814 | Buy Now |
Part Details for NTRH12B5100CTRF
NTRH12B5100CTRF CAD Models
NTRH12B5100CTRF Part Data Attributes
|
NTRH12B5100CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12B5100CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12B5100CTRF
This table gives cross-reference parts and alternative options found for NTRH12B5100CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12B5100CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRH12A5100CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NTRH12B5100CTRF vs NTRH12A5100CTRF |
RP73F2B510RATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | NTRH12B5100CTRF vs RP73F2B510RATDF |
CRT1206-BY-5100ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 510ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NTRH12B5100CTRF vs CRT1206-BY-5100ELF |
RP73F2B510RATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | NTRH12B5100CTRF vs RP73F2B510RATG |
WF12R5100BTL | Walsin Technology Corporation | Check for Price | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 510ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | NTRH12B5100CTRF vs WF12R5100BTL |
AR06ATCV5100 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12B5100CTRF vs AR06ATCV5100 |
AR06ABCV5100 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12B5100CTRF vs AR06ABCV5100 |
AR06BBCV5100 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12B5100CTRF vs AR06BBCV5100 |
RT1206WRD13510RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12B5100CTRF vs RT1206WRD13510RL |
RP73F2B510RBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | NTRH12B5100CTRF vs RP73F2B510RBTD |