Part Details for NTRH06B5100CTRF by NIC Components Corp
Results Overview of NTRH06B5100CTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTRH06B5100CTRF Information
NTRH06B5100CTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTRH06B5100CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH06B5100CTRF
|
Avnet Americas | RES THNFLM 0603 510 OHM 1/10W 75V 0.1% 25PPM SMD - Tape and Reel (Alt: NTRH06B5100CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0455 | Buy Now |
Part Details for NTRH06B5100CTRF
NTRH06B5100CTRF CAD Models
NTRH06B5100CTRF Part Data Attributes
|
NTRH06B5100CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06B5100CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 510ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06B5100CTRF
This table gives cross-reference parts and alternative options found for NTRH06B5100CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06B5100CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS0603E5100B-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRH06B5100CTRF vs AS0603E5100B-T5 |
9T06031A5100BAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRH06B5100CTRF vs 9T06031A5100BAPFT |
RP73F1J510RATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | NTRH06B5100CTRF vs RP73F1J510RATD |
P0603E5100BBW | Vishay Intertechnologies | $5.5039 | Fixed Resistor, | NTRH06B5100CTRF vs P0603E5100BBW |
RTX035100BDTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTRH06B5100CTRF vs RTX035100BDTP |
PRC0603TTC25Y510R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTRH06B5100CTRF vs PRC0603TTC25Y510R+-0.1% |
RN731JTTDD5100B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 510ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NTRH06B5100CTRF vs RN731JTTDD5100B25 |
PRC0603TTC25Y510R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NTRH06B5100CTRF vs PRC0603TTC25Y510R+-0.05% |
CRT0603-BY-5100ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 510ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NTRH06B5100CTRF vs CRT0603-BY-5100ELF |
RP73F1J510RBTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 510ohm, SURFACE MOUNT, 0603, CHIP | NTRH06B5100CTRF vs RP73F1J510RBTDF |