Part Details for NTRA10HB5100CTRQYF by NIC Components Corp
Results Overview of NTRA10HB5100CTRQYF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTRA10HB5100CTRQYF Information
NTRA10HB5100CTRQYF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTRA10HB5100CTRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRA10HB5100CTRQYF
|
Avnet Americas | Automotive Grade Thin Film Chip Resistors - Tape and Reel (Alt: NTRA10HB5100CTRQYF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0653 | Buy Now |
Part Details for NTRA10HB5100CTRQYF
NTRA10HB5100CTRQYF CAD Models
NTRA10HB5100CTRQYF Part Data Attributes
|
NTRA10HB5100CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA10HB5100CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTRA10HB5100CTRQYF
This table gives cross-reference parts and alternative options found for NTRA10HB5100CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA10HB5100CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05BBCW5100N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NTRA10HB5100CTRQYF vs AR05BBCW5100N |
CRT0805-AY-5100ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRA10HB5100CTRQYF vs CRT0805-AY-5100ELF |
CRT0805-AY-5100EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRA10HB5100CTRQYF vs CRT0805-AY-5100EAS |
RP73F2A510RBTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | NTRA10HB5100CTRQYF vs RP73F2A510RBTDF |
RP73F2A510RATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | NTRA10HB5100CTRQYF vs RP73F2A510RATD |
AR05ABCW5100 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRA10HB5100CTRQYF vs AR05ABCW5100 |
RP73F2A510RATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | NTRA10HB5100CTRQYF vs RP73F2A510RATDG |
RP73F2A510RBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | NTRA10HB5100CTRQYF vs RP73F2A510RBTG |
RP73F2A510RATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | NTRA10HB5100CTRQYF vs RP73F2A510RATDF |
NTRA10HA5100CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRA10HB5100CTRQYF vs NTRA10HA5100CTRQYF |