Part Details for NTR1P02LT1 by onsemi
Results Overview of NTR1P02LT1 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR1P02LT1 Information
NTR1P02LT1 by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NTR1P02LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR1P02LT1
|
Avnet Americas | - Tape and Reel (Alt: NTR1P02LT1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 4851 |
|
RFQ | ||
|
Bristol Electronics | 2025 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,MOSFET,P-CHANNEL,20V V(BR)DSS,1.3A I(D),SOT-23 | 3880 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,P-CHANNEL,20V V(BR)DSS,1.3A I(D),SOT-23 | 1620 |
|
$0.2200 / $0.5500 | Buy Now |
|
Win Source Electronics | MOSFET P-CH 20V 1.3A SOT-23 | 438860 |
|
$0.0936 / $0.1409 | Buy Now |
Part Details for NTR1P02LT1
NTR1P02LT1 CAD Models
NTR1P02LT1 Part Data Attributes
|
NTR1P02LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTR1P02LT1
onsemi
Single P-Channel Power MOSFET -20V, -1.3A, 220mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | MINIATURE, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.3 A | |
Drain-source On Resistance-Max | 0.22 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTR1P02LT1
This table gives cross-reference parts and alternative options found for NTR1P02LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR1P02LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934064761215 | Nexperia | Check for Price | Small Signal Field-Effect Transistor | NTR1P02LT1 vs 934064761215 |
NDS336P | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SUPERSOT-3 | NTR1P02LT1 vs NDS336P |
NTR1P02T1 | onsemi | Check for Price | 1000mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, MINIATURE, CASE 318-09, TO-236, 3 PIN | NTR1P02LT1 vs NTR1P02T1 |
NTR1P02LT1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the NTR1P02LT1 should include a thermal pad connected to a large copper area on the PCB, with multiple vias to dissipate heat. The copper area should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, provide adequate heat sinking, and consider derating the device's power dissipation according to the temperature derating curve provided in the datasheet.
-
The maximum allowed voltage on the input pins of the NTR1P02LT1 is 5.5V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage within the recommended operating range of 2.7V to 5.5V.
-
While the NTR1P02LT1 is primarily designed for low-frequency applications, it can be used in high-frequency switching applications with proper design considerations. However, the device's switching frequency should be limited to 100 kHz or less to avoid excessive power dissipation and ensure reliable operation.
-
The NTR1P02LT1 has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during assembly and testing. Additionally, consider adding external ESD protection devices, such as TVS diodes, to protect the device from external ESD events.