Part Details for NTR06F1003CTRF by NIC Components Corp
Results Overview of NTR06F1003CTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR06F1003CTRF Information
NTR06F1003CTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR06F1003CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06F1003CTRF
|
Avnet Americas | Res Thin Film 0603 100K Ohm 0.25% 1/16W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06F1003CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0115 | Buy Now |
Part Details for NTR06F1003CTRF
NTR06F1003CTRF CAD Models
NTR06F1003CTRF Part Data Attributes
|
NTR06F1003CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06F1003CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06F1003CTRF
This table gives cross-reference parts and alternative options found for NTR06F1003CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06F1003CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73F1J1003F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06F1003CTRF vs RN73F1J1003F |
AS73F1JT1003F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06F1003CTRF vs AS73F1JT1003F |
RV0603E1003FG | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NTR06F1003CTRF vs RV0603E1003FG |
RN73F1JTD1003F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTR06F1003CTRF vs RN73F1JTD1003F |
RT0603F100325PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06F1003CTRF vs RT0603F100325PPM |
TFCR0603-10W-E-1003FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NTR06F1003CTRF vs TFCR0603-10W-E-1003FT |
RV0603E1003FN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NTR06F1003CTRF vs RV0603E1003FN |
RN06F1003CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06F1003CTRF vs RN06F1003CT1-25 |
TC0325F1003ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06F1003CTRF vs TC0325F1003ECE |
NTRA06F1003CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTR06F1003CTRF vs NTRA06F1003CTRQYF |
NTR06F1003CTRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NTR06F1003CTRF can be found in the NIC Components Corp's application note or on their website. It typically includes a rectangular pad with a size of 1.3mm x 0.8mm and a thermal pad with a size of 2.5mm x 2.5mm.
-
The thermal pad of NTR06F1003CTRF should be connected to a copper plane on the PCB to ensure good thermal dissipation. It's recommended to use a thermal interface material (TIM) between the thermal pad and the copper plane to reduce thermal resistance.
-
The maximum operating temperature range for NTR06F1003CTRF is -55°C to 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -40°C to 125°C for optimal performance and reliability.
-
NTR06F1003CTRF is a general-purpose resistor and not optimized for high-frequency applications. It's recommended to use a high-frequency resistor or a resistor with a specific high-frequency characteristic for such applications.
-
To ensure the reliability of NTR06F1003CTRF in a humid environment, it's recommended to use a conformal coating or a moisture-resistant packaging. Additionally, the device should be stored in a dry environment and handled according to the manufacturer's recommendations.