Part Details for NTR06B5100CTR1KF by NIC Components Corp
Results Overview of NTR06B5100CTR1KF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR06B5100CTR1KF Information
NTR06B5100CTR1KF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR06B5100CTR1KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06B5100CTR1KF
|
Avnet Abacus | Res Thin Film 0603 510 Ohm 01 116W 25ppmC Molded SMD TR (Alt: NTR06B5100CTR1KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NTR06B5100CTR1KF
NTR06B5100CTR1KF CAD Models
NTR06B5100CTR1KF Part Data Attributes
|
NTR06B5100CTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06B5100CTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 510ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06B5100CTR1KF
This table gives cross-reference parts and alternative options found for NTR06B5100CTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06B5100CTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03ATC5100N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B5100CTR1KF vs AR03ATC5100N |
NTR06B5100CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 510ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NTR06B5100CTR1KF vs NTR06B5100CTRF |
NTRA06A5100CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 510ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTR06B5100CTR1KF vs NTRA06A5100CTR1KQYF |
AR03BBC5100 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 510ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NTR06B5100CTR1KF vs AR03BBC5100 |
RN73F1J5100A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B5100CTR1KF vs RN73F1J5100A |
NTRA06A5100CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 510ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTR06B5100CTR1KF vs NTRA06A5100CTRQYF |
NTR06A5100CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 510ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B5100CTR1KF vs NTR06A5100CTR1KF |
AR03BBC5100N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B5100CTR1KF vs AR03BBC5100N |
CPF0603B510RE | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 510ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | NTR06B5100CTR1KF vs CPF0603B510RE |
TFCR0603-10W-E-5100BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 510ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTR06B5100CTR1KF vs TFCR0603-10W-E-5100BT |