Part Details for NTR0202PLT1G by Rochester Electronics LLC
Results Overview of NTR0202PLT1G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR0202PLT1G Information
NTR0202PLT1G by Rochester Electronics LLC is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for NTR0202PLT1G
NTR0202PLT1G CAD Models
NTR0202PLT1G Part Data Attributes
|
NTR0202PLT1G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTR0202PLT1G
Rochester Electronics LLC
400mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, ROHS COMPLIANT, MINIATURE, CASE 318-09, TO-236, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, MINIATURE, CASE 318-09, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-09 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTR0202PLT1G
This table gives cross-reference parts and alternative options found for NTR0202PLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR0202PLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR0202PLT3G | Rochester Electronics LLC | Check for Price | 400mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, ROHS COMPLIANT, MINIATURE, CASE 318-09, TO-236, 3 PIN | NTR0202PLT1G vs NTR0202PLT3G |
NTR0202PLT3G | onsemi | Check for Price | Single P-Channel Power MOSFET -20V, -400mA, 800mΩ, SOT-23 (TO-236) 3 LEAD, 10000-REEL | NTR0202PLT1G vs NTR0202PLT3G |
MMBF0202PLT1G | onsemi | Check for Price | 300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, LEAD FREE, CASE 318-08, 3 PIN | NTR0202PLT1G vs MMBF0202PLT1G |
MMBF0202PLT1 | Motorola Mobility LLC | Check for Price | 300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | NTR0202PLT1G vs MMBF0202PLT1 |
MMBF0202PLT1 | onsemi | Check for Price | 300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, CASE 318-08, 3 PIN | NTR0202PLT1G vs MMBF0202PLT1 |
MMBF0202PLT3 | Motorola Mobility LLC | Check for Price | 300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | NTR0202PLT1G vs MMBF0202PLT3 |
NTR0202PLT1 | Rochester Electronics LLC | Check for Price | 400mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, MINIATURE, CASE 318-09, TO-236, 3 PIN | NTR0202PLT1G vs NTR0202PLT1 |