-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET 60V, 63A, 12.4mΩ G, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTP5864NG by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8339
|
Newark | Mosfet, N-Ch, 60V, 63A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:63A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Product Range:- Rohs Compliant: Yes |Onsemi NTP5864NG RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
85951607
|
Verical | Trans MOSFET N-CH 60V 63A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 100 Package Multiple: 1 Date Code: 2101 | Americas - 3921 |
|
$7.9625 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | 280 |
|
$0.7992 / $1.9980 | Buy Now | |
|
Rochester Electronics | NTP5864N - Power MOSFET 60V, 63A, 12.4m? G RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3921 |
|
$3.9500 / $6.3700 | Buy Now |
DISTI #
NTP5864NG
|
Avnet Silica | Trans MOSFET NCH 60V 63A 3Pin3Tab TO220AB Rail (Alt: NTP5864NG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTP5864NG
|
EBV Elektronik | Trans MOSFET NCH 60V 63A 3Pin3Tab TO220AB Rail (Alt: NTP5864NG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 3892 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTP5864NG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTP5864NG
onsemi
Power MOSFET 60V, 63A, 12.4mΩ G, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 80 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 63 A | |
Drain-source On Resistance-Max | 0.0124 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 107 W | |
Pulsed Drain Current-Max (IDM) | 252 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's power dissipation at high temperatures.
The maximum allowed voltage on the enable pin (EN) is 6V. Exceeding this voltage may damage the device.
Yes, the NTP5864NG is qualified for automotive and high-reliability applications. However, additional testing and validation may be required to meet specific industry standards.
Check the input voltage, output load, and feedback resistors. Ensure the device is properly configured and the output voltage is within the specified range. Consult the datasheet and application notes for troubleshooting guidelines.