Part Details for NTP476M16TRD(70)F by NIC Components Corp
Results Overview of NTP476M16TRD(70)F by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTP476M16TRD(70)F Information
NTP476M16TRD(70)F by NIC Components Corp is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NTP476M16TRD(70)F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTP476M16TRD(70)F
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 16 V, ? 20%, D, 70 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: NTP476M16TRD(70)F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.9219 / $2.2102 | Buy Now |
|
Future Electronics | NTP Series 47 uF ±20 % 16 V Surface Mount Polymer-Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 4000Reel |
|
$1.9600 | Buy Now |
DISTI #
87707886
|
Verical | Cap Tant Polymer 47uF 16VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.07 Ohm 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2317 | Americas - 1000 |
|
$3.9213 | Buy Now |
|
Future Electronics | NTP Series 47 uF �20 % 16 V Surface Mount Polymer-Tantalum Chip Capacitor Min Qty: 500 Package Multiple: 500 |
4000 null |
|
$2.3700 | Buy Now |
|
New Advantage Corporation | NTP Series 47 uF �20 % 16 V Surface Mount Polymer-Tantalum Chip Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 3000 |
|
$3.6500 / $3.9500 | Buy Now |
Part Details for NTP476M16TRD(70)F
NTP476M16TRD(70)F CAD Models
NTP476M16TRD(70)F Part Data Attributes
|
NTP476M16TRD(70)F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTP476M16TRD(70)F
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | NIC Components | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0752 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 878.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for NTP476M16TRD(70)F
This table gives cross-reference parts and alternative options found for NTP476M16TRD(70)F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP476M16TRD(70)F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T520D476M016AME035 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | NTP476M16TRD(70)F vs T520D476M016AME035 |
T520D476M016AHE035C-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | NTP476M16TRD(70)F vs T520D476M016AHE035C-7280 |
T543D476M016AKW0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | NTP476M16TRD(70)F vs T543D476M016AKW0357280 |
T520D476M016AHE070C-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | NTP476M16TRD(70)F vs T520D476M016AHE070C-7280 |
T543D476M016AKE070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | NTP476M16TRD(70)F vs T543D476M016AKE070 |
T520D476M016ANE0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | NTP476M16TRD(70)F vs T520D476M016ANE0357280 |
T543D476M016AKE065 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | NTP476M16TRD(70)F vs T543D476M016AKE065 |
T543D476M016AKE0657280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | NTP476M16TRD(70)F vs T543D476M016AKE0657280 |
T543D476M016AKE035 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | NTP476M16TRD(70)F vs T543D476M016AKE035 |
T520D476M016AME0707280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | NTP476M16TRD(70)F vs T520D476M016AME0707280 |
NTP476M16TRD(70)F Frequently Asked Questions (FAQ)
-
The recommended land pattern for NTP476M16TRD(70)F can be found in the NIC Components Corp's packaging information document or by contacting their technical support team.
-
The thermal management of NTP476M16TRD(70)F can be handled by ensuring good airflow around the component, using a heat sink if necessary, and following the recommended PCB layout and thermal design guidelines.
-
The MSL of NTP476M16TRD(70)F is typically Level 3, which means it can withstand up to 168 hours of exposure to 30°C/60% RH environment. However, it's recommended to check the specific MSL rating with NIC Components Corp or the component's packaging information document.
-
NTP476M16TRD(70)F is a commercial-grade component, and its use in high-reliability or automotive applications may require additional testing and validation. It's recommended to contact NIC Components Corp or a qualified reliability engineer to determine the component's suitability for such applications.
-
The behavior of NTP476M16TRD(70)F under high-temperature storage conditions can be found in the component's reliability report or by contacting NIC Components Corp's technical support team. In general, the component should be stored in a cool, dry place, away from direct sunlight and moisture.