Part Details for NTP227M6.3TRB(25)F by NIC Components Corp
Results Overview of NTP227M6.3TRB(25)F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTP227M6.3TRB(25)F Information
NTP227M6.3TRB(25)F by NIC Components Corp is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NTP227M6.3TRB(25)F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTP227M6.3TRB(25)F
|
Avnet Americas | Cap Tant Solid 220uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.025 Ohm 105?C T/R - Tape and Reel (Alt: NTP227M6.3TRB(25)F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.1601 / $1.1840 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
NTP227M6.3TRB(25)F
|
Avnet Abacus | Cap Tant Solid 220uF 63V B CASE 20 35 X 28 X 19mm SMD 352821 0025 Ohm 105C TR (Alt: NTP227M6.3TRB(25)F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NTP227M6.3TRB(25)F
NTP227M6.3TRB(25)F CAD Models
NTP227M6.3TRB(25)F Part Data Attributes
|
NTP227M6.3TRB(25)F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTP227M6.3TRB(25)F
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.1386 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1106.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for NTP227M6.3TRB(25)F
This table gives cross-reference parts and alternative options found for NTP227M6.3TRB(25)F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP227M6.3TRB(25)F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T543B227M006AKE045 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411, | NTP227M6.3TRB(25)F vs T543B227M006AKE045 |
T520B227M006AME0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | NTP227M6.3TRB(25)F vs T520B227M006AME0357280 |
T520B227M006ANE0457280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | NTP227M6.3TRB(25)F vs T520B227M006ANE0457280 |
T520B227M006ATE0457280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NTP227M6.3TRB(25)F vs T520B227M006ATE0457280 |
T543B227M006AKS045 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411, | NTP227M6.3TRB(25)F vs T543B227M006AKS045 |
T520B227M006ANE045 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | NTP227M6.3TRB(25)F vs T520B227M006ANE045 |
NTP227M6.3TRB(18)3KF | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411 | NTP227M6.3TRB(25)F vs NTP227M6.3TRB(18)3KF |
T520B227M006AHE045 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | NTP227M6.3TRB(25)F vs T520B227M006AHE045 |
T520B227M006AHE025 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411 | NTP227M6.3TRB(25)F vs T520B227M006AHE025 |
T520B227M006ATE0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NTP227M6.3TRB(25)F vs T520B227M006ATE0357280 |