Part Details for NTNS3A92PZT5G by onsemi
Results Overview of NTNS3A92PZT5G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTNS3A92PZT5G Information
NTNS3A92PZT5G by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NTNS3A92PZT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6388
|
Newark | Small Signal Mosfet -20V -223Ma 1.6 Ohm Single P−channel Xllga3/ Reel Rohs Compliant: Yes |Onsemi NTNS3A92PZT5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-NTNS3A92PZT5GCT-ND
|
DigiKey | MOSFET P-CH 20V SPCL XLLGA3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.3000 / $1.3300 | Buy Now |
DISTI #
NTNS3A92PZT5G
|
Avnet Americas | PFET XLLGA3 20V SPCL - Tape and Reel (Alt: NTNS3A92PZT5G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
$0.2888 / $0.2948 | Buy Now |
DISTI #
86006490
|
Verical | PFET XLLGA3 20V SPCL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1701 | Americas - 536000 |
|
$19.8625 | Buy Now |
DISTI #
86007224
|
Verical | PFET XLLGA3 20V SPCL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1401 | Americas - 280000 |
|
$19.8625 | Buy Now |
|
Rochester Electronics | NTNS3A92PZT5G - MOSFET P-CH 20V SPCL XLLGA3 RoHS: Compliant Status: Active Min Qty: 1 | 816000 |
|
$9.8500 / $15.8900 | Buy Now |
|
Flip Electronics | Stock, ship today | 392000 |
|
RFQ |
Part Details for NTNS3A92PZT5G
NTNS3A92PZT5G CAD Models
NTNS3A92PZT5G Part Data Attributes
|
NTNS3A92PZT5G
onsemi
Buy Now
|
Compare Parts:
NTNS3A92PZT5G
onsemi
|
Samacsys Manufacturer | onsemi |