Part Details for NTNS3A91PZT5G by onsemi
Results Overview of NTNS3A91PZT5G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTNS3A91PZT5G Information
NTNS3A91PZT5G by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NTNS3A91PZT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTNS3A91PZT5G
|
Avnet Americas | Trans MOSFET P-CH 20V 0.223A 3-Pin XLLGA T/R - Tape and Reel (Alt: NTNS3A91PZT5G) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
$0.2166 / $0.2211 | Buy Now |
DISTI #
85951654
|
Verical | Trans MOSFET P-CH 20V 0.223A 3-Pin XLLGA T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1301 | Americas - 206230 |
|
$16.6000 | Buy Now |
DISTI #
85951770
|
Verical | Trans MOSFET P-CH 20V 0.223A 3-Pin XLLGA T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1601 | Americas - 111000 |
|
$16.6000 | Buy Now |
DISTI #
85951740
|
Verical | Trans MOSFET P-CH 20V 0.223A 3-Pin XLLGA T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1901 | Americas - 34610 |
|
$16.6000 | Buy Now |
DISTI #
85951679
|
Verical | Trans MOSFET P-CH 20V 0.223A 3-Pin XLLGA T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2101 | Americas - 6244 |
|
$16.6000 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.223A I(D), 1-ELEMENT, P-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 2444 |
|
$0.1795 / $0.4308 | Buy Now |
|
Rochester Electronics | NTNS3A91PZ - Small Signal Field-Effect Transistor, P-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 358084 |
|
$8.2300 / $13.2800 | Buy Now |
DISTI #
NTNS3A91PZT5G
|
Avnet Silica | Trans MOSFET PCH 20V 0223A 3Pin XLLGA TR (Alt: NTNS3A91PZT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTNS3A91PZT5G
|
EBV Elektronik | Trans MOSFET PCH 20V 0223A 3Pin XLLGA TR (Alt: NTNS3A91PZT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 154886 |
|
RFQ |