Part Details for NTMFS5C612NLT1G-UIL5 by onsemi
Results Overview of NTMFS5C612NLT1G-UIL5 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTMFS5C612NLT1G-UIL5 Information
NTMFS5C612NLT1G-UIL5 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NTMFS5C612NLT1G-UIL5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3064
|
Newark | Nfet So8Fl 60V 219A 1.5Mo/ Reel |Onsemi NTMFS5C612NLT1G-UIL5 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9820 / $1.2600 | Buy Now |
DISTI #
488-NTMFS5C612NLT1G-UIL5CT-ND
|
DigiKey | MOSFET N-CH 60V 36A/235A 5DFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1104 In Stock |
|
$0.9980 / $1.0057 | Buy Now |
DISTI #
NTMFS5C612NLT1G-UIL5
|
Avnet Americas | Trans MOSFET N-CH 60V 36A 5-Pin DFN T/R - Tape and Reel (Alt: NTMFS5C612NLT1G-UIL5) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9900 / $1.0539 | Buy Now |
DISTI #
863-NTMFS5C612NLUIL5
|
Mouser Electronics | MOSFETs NFET SO8FL 60V 219A 1.5MO RoHS: Compliant | 1168 |
|
$0.9980 / $2.8800 | Buy Now |
|
Onlinecomponents.com | Nfet So8Fl 60V 219A 1.5Mo/Reel |Onsemi NTMFS5C612NLT1G-UIL5 RoHS: Compliant | 0 |
|
$0.9910 / $2.0760 | Buy Now |
DISTI #
NTMFS5C612LUIL5
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$1.0000 | Buy Now |
|
Flip Electronics | Stock | 53150 |
|
RFQ |
Part Details for NTMFS5C612NLT1G-UIL5
NTMFS5C612NLT1G-UIL5 CAD Models
NTMFS5C612NLT1G-UIL5 Part Data Attributes
|
NTMFS5C612NLT1G-UIL5
onsemi
Buy Now
|
Compare Parts:
NTMFS5C612NLT1G-UIL5
onsemi
|
Samacsys Manufacturer | onsemi |