Part Details for NTMFS5C604NLT3G by onsemi
Results Overview of NTMFS5C604NLT3G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTMFS5C604NLT3G Information
NTMFS5C604NLT3G by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NTMFS5C604NLT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0938
|
Newark | Nfet So8Fl 60V 289A 1.2Mo/ Reel Rohs Compliant: Yes |Onsemi NTMFS5C604NLT3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.2800 | Buy Now |
DISTI #
488-NTMFS5C604NLT3GCT-ND
|
DigiKey | MOSFET N-CH 60V 40A/287A 5DFN Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5222 In Stock |
|
$1.1701 / $3.5900 | Buy Now |
DISTI #
NTMFS5C604NLT3G
|
Avnet Americas | Trans MOSFET N-CH 60V 276A 8-Pin SO-FL T/R - Tape and Reel (Alt: NTMFS5C604NLT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0176 / $1.0388 | Buy Now |
DISTI #
863-NTMFS5C604NLT3G
|
Mouser Electronics | MOSFETs NFET SO8FL 60V 289A 1.2MO | 0 |
|
$1.0600 / $3.5900 | Order Now |
DISTI #
E02:0323_08161010
|
Arrow Electronics | Trans MOSFET N-CH 60V 40A 5-Pin SO-FL EP T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2511 | Europe - 5000 |
|
$3.0025 / $3.1526 | Buy Now |
|
Onlinecomponents.com | Single N−Channel Power MOSFET 60V, 272A, 1.2 mΩ RoHS: Compliant | 0 |
|
$1.0600 / $2.8900 | Buy Now |
DISTI #
88052817
|
Verical | Trans MOSFET N-CH 60V 40A 5-Pin SO-FL EP T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2511 | Americas - 5000 |
|
$3.0219 / $3.1731 | Buy Now |
DISTI #
NTMFS5C604NLT3G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$1.0600 | Buy Now |
DISTI #
NTMFS5C604NLT3G
|
Avnet Silica | Trans MOSFET NCH 60V 276A 8Pin SOFL TR (Alt: NTMFS5C604NLT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTMFS5C604NLT3G
|
EBV Elektronik | Trans MOSFET NCH 60V 276A 8Pin SOFL TR (Alt: NTMFS5C604NLT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NTMFS5C604NLT3G
NTMFS5C604NLT3G CAD Models
NTMFS5C604NLT3G Part Data Attributes
|
NTMFS5C604NLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS5C604NLT3G
onsemi
Single N−Channel Power MOSFET 60V, 272A, 1.2 mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Manufacturer Package Code | 506EZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 776 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 287 A | |
Drain-source On Resistance-Max | 0.0017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
NTMFS5C604NLT3G Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the device can help to dissipate heat efficiently. The datasheet provides a recommended land pattern, but a more detailed layout guide can be found in the onsemi application note AND9093/D.
-
The NTMFS5C604NLT3G requires a stable voltage supply and proper biasing to operate within specifications. A recommended biasing circuit is shown in the datasheet, but it's essential to follow the application note AND9093/D for detailed guidance on biasing and stabilization.
-
Operating the NTMFS5C604NLT3G beyond the recommended operating conditions can lead to reduced performance, decreased reliability, and potentially even device failure. It's essential to adhere to the recommended operating conditions outlined in the datasheet to ensure optimal performance and longevity.
-
When troubleshooting issues with the NTMFS5C604NLT3G, it's essential to follow a systematic approach. Start by verifying the device is properly biased and the PCB layout is correct. Then, use tools like oscilloscopes and logic analyzers to identify the root cause of the issue. onsemi's application notes and technical support resources can also provide valuable guidance.
-
Yes, the NTMFS5C604NLT3G is a sensitive device and requires proper ESD protection during handling and assembly. Follow standard ESD precautions, such as using an ESD wrist strap, ESD-safe work surfaces, and antistatic packaging to prevent damage.