Part Details for NTMFS5C604NLT1G-UIL3 by onsemi
Results Overview of NTMFS5C604NLT1G-UIL3 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTMFS5C604NLT1G-UIL3 Information
NTMFS5C604NLT1G-UIL3 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NTMFS5C604NLT1G-UIL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7232
|
Newark | Nfet So8Fl 60V 289A 1.2Mo/ Reel |Onsemi NTMFS5C604NLT1G-UIL3 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8580 / $1.1000 | Buy Now |
DISTI #
488-NTMFS5C604NLT1G-UIL3CT-ND
|
DigiKey | MOSFET N-CH 60V 40A/287A 5DFN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
66 In Stock |
|
$0.8250 / $3.9700 | Buy Now |
DISTI #
NTMFS5C604NLT1G-UIL3
|
Avnet Americas | Transistor MOSFET N-CH 40V 362A 5-Pin DFN Surface Mount T/R - Tape and Reel (Alt: NTMFS5C604NLT1G-UIL3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8184 / $0.8712 | Buy Now |
DISTI #
863-NTMFS5C604NLTG3
|
Mouser Electronics | MOSFETs NFET SO8FL 60V 289A 1.2MO RoHS: Compliant | 0 |
|
$0.8250 / $3.1800 | Order Now |
|
Onlinecomponents.com | Nfet So8Fl 60V 289A 1.2Mo/Reel |Onsemi NTMFS5C604NLT1G-UIL3 RoHS: Compliant | 0 |
|
$0.8000 / $0.9400 | Buy Now |
DISTI #
NTMFS5C604GUIL3
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$0.8300 | Buy Now |
DISTI #
SMC-NTMFS5C604NLT1G-UIL3
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 207 |
|
RFQ | |
DISTI #
NTMFS5C604NLT1G-UIL3
|
Avnet Silica | Transistor MOSFET NCH 40V 362A 5Pin DFN Surface Mount TR (Alt: NTMFS5C604NLT1G-UIL3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NTMFS5C604NLT1G-UIL3
NTMFS5C604NLT1G-UIL3 CAD Models
NTMFS5C604NLT1G-UIL3 Part Data Attributes
NTMFS5C604NLT1G-UIL3 Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Ensure that the device is operated within the recommended voltage and current limits, and that the PCB is designed to minimize thermal resistance. Also, consider using a thermal interface material (TIM) to improve heat transfer between the device and heat sink.
-
Exceeding the maximum Tj rating can lead to reduced device lifespan, increased leakage current, and potentially even device failure. It is essential to ensure that the device operates within the recommended temperature range to maintain reliability and performance.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the input/output lines to protect the device from electrostatic discharge. Also, ensure that the PCB is designed with ESD protection in mind, including the use of ESD-safe handling and storage procedures.
-
Use a soldering temperature of 260°C (500°F) for a maximum of 10 seconds, with a peak temperature of 240°C (464°F) for 5 seconds. Ensure that the soldering process is done in a controlled environment to prevent damage to the device.