Part Details for NTMFS4839NHT3G by onsemi
Results Overview of NTMFS4839NHT3G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTMFS4839NHT3G Information
NTMFS4839NHT3G by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NTMFS4839NHT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86126202
|
Verical | Trans MOSFET N-CH 30V 15A 5-Pin SO-FL EP T/R Min Qty: 842 Package Multiple: 1 Date Code: 1001 | Americas - 5000 |
|
$0.3071 / $0.4459 | Buy Now |
|
Rochester Electronics | 15A, 30V, 0.0103ohm, N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.2457 / $0.3963 | Buy Now |
Part Details for NTMFS4839NHT3G
NTMFS4839NHT3G CAD Models
NTMFS4839NHT3G Part Data Attributes
|
NTMFS4839NHT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4839NHT3G
onsemi
15A, 30V, 0.0103ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 488AA-01, DFN6, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN | |
Package Description | LEAD FREE, CASE 488AA-01, DFN6, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 488AA-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 109 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.0103 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 192 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTMFS4839NHT3G
This table gives cross-reference parts and alternative options found for NTMFS4839NHT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS4839NHT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTMFS4839NT1G | onsemi | Check for Price | Power MOSFET 30V 64A 5.5 mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | NTMFS4839NHT3G vs NTMFS4839NT1G |
NTMFS4839NT3G | onsemi | Check for Price | 9.5A, 30V, 0.0095ohm, N-CHANNEL, Si, POWER, MOSFET, 5 X 6 MM, 1.27 MM PITCH, LEAD FREE, CASE 488AA-01, DFN6, SOP-8 | NTMFS4839NHT3G vs NTMFS4839NT3G |
NTMFS4839NHT3G Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing thermal vias under the device, using a solid ground plane, and keeping the thermal path as short as possible. It's also recommended to use a thermal pad on the bottom of the device and to connect it to a thermal plane or a heat sink.
-
To ensure proper biasing, follow the recommended operating conditions in the datasheet, including the voltage and current ratings. Also, make sure to decouple the power supply lines with capacitors and use a stable voltage reference. Additionally, consider using a voltage regulator to maintain a stable voltage supply.
-
To mitigate EMI and RFI, use a shielded enclosure, keep the device away from noise sources, and use a common-mode choke or ferrite bead on the input lines. Also, consider using a filter capacitor on the output lines and ensure good PCB layout practices, such as keeping signal lines short and away from the device's pins.
-
To handle overvoltage protection, consider using a voltage clamp or a transient voltage suppressor (TVS) diode on the input lines. You can also use a zener diode or a voltage regulator with overvoltage protection. Make sure to follow the recommended operating conditions in the datasheet and consider using a fuse or a current limiter to prevent damage from overvoltage events.
-
For high-power applications, consider using a heat sink or a thermal interface material (TIM) to improve heat transfer. Ensure good airflow around the device, and consider using a fan or a blower to enhance cooling. Also, make sure to follow the recommended thermal management guidelines in the datasheet, including the maximum junction temperature and thermal resistance.