-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual P-Channel FETKY™ Power MOSFET -30V -4.0A 95mΩ, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTMD4184PFR2G by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3368851
|
Farnell | MOSFET, P-CH, 30V, 3.3A, 150DEG C, 1.6W RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 45 |
|
$0.6521 / $0.8237 | Buy Now |
DISTI #
3368851RL
|
Farnell | MOSFET, P-CH, 30V, 3.3A, 150DEG C, 1.6W RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 1 Days Container: Reel | 45 |
|
$0.6521 | Buy Now |
|
Rochester Electronics | NTMD4184PF - Dual P-Channel FETKY Power MOSFET -30V -4.0A 95m RoHS: Compliant Status: Obsolete Min Qty: 1 | 95000 |
|
$0.2412 / $0.3890 | Buy Now |
DISTI #
NTMD4184PFR2G
|
Avnet Silica | Trans MOSFET PCH 30V 4A 8Pin SOIC N TR (Alt: NTMD4184PFR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTMD4184PFR2G
|
EBV Elektronik | Trans MOSFET PCH 30V 4A 8Pin SOIC N TR (Alt: NTMD4184PFR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SOIC-8 MOSFETs ROHS | 50 |
|
$1.2432 / $1.9795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMD4184PFR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMD4184PFR2G
onsemi
Dual P-Channel FETKY™ Power MOSFET -30V -4.0A 95mΩ, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.3 A | |
Drain-source On Resistance-Max | 0.095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 80 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.31 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTMD4184PFR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMD4184PFR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMDFS3P303R2 | onsemi | Check for Price | 3500mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 751-07, SOP-8 | NTMD4184PFR2G vs MMDFS3P303R2 |
NTMD4184PFR2G | Rochester Electronics LLC | Check for Price | 2300mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 751-07, SOIC-8 | NTMD4184PFR2G vs NTMD4184PFR2G |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's power handling at high temperatures.
The SOA is not explicitly stated in the datasheet. However, it's recommended to operate the device within the specified voltage and current ratings to ensure reliability and prevent damage.
Yes, the NTMD4184PFR2G is AEC-Q101 qualified, making it suitable for automotive and high-reliability applications. However, ensure that the device is used within its specified ratings and follows the recommended application guidelines.
Follow proper ESD handling procedures during assembly and storage. The device has built-in ESD protection, but it's still important to handle the device by the body or use an ESD wrist strap to prevent damage.