Part Details for NTLUS3A90PZTAG by onsemi
Results Overview of NTLUS3A90PZTAG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTLUS3A90PZTAG Information
NTLUS3A90PZTAG by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NTLUS3A90PZTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTLUS3A90PZTAG
|
Avnet Americas | Trans MOSFET P-CH 20V 4A 6-Pin UDFN EP T/R - Tape and Reel (Alt: NTLUS3A90PZTAG) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
$0.2018 / $0.2060 | Buy Now |
DISTI #
86018459
|
Verical | Trans MOSFET P-CH 20V 4A 6-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1273 Package Multiple: 1 Date Code: 1301 | Americas - 750000 |
|
$0.2201 / $0.2946 | Buy Now |
DISTI #
86008631
|
Verical | Trans MOSFET P-CH 20V 4A 6-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1273 Package Multiple: 1 Date Code: 1201 | Americas - 119518 |
|
$0.2201 / $0.2946 | Buy Now |
DISTI #
86015398
|
Verical | Trans MOSFET P-CH 20V 4A 6-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1273 Package Multiple: 1 Date Code: 1901 | Americas - 21000 |
|
$0.2201 / $0.2946 | Buy Now |
DISTI #
86018611
|
Verical | Trans MOSFET P-CH 20V 4A 6-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1273 Package Multiple: 1 Date Code: 1001 | Americas - 3954 |
|
$0.2201 / $0.2946 | Buy Now |
DISTI #
86017849
|
Verical | Trans MOSFET P-CH 20V 4A 6-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1273 Package Multiple: 1 Date Code: 1801 | Americas - 3000 |
|
$0.2201 / $0.2946 | Buy Now |
DISTI #
86007079
|
Verical | Trans MOSFET P-CH 20V 4A 6-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1273 Package Multiple: 1 Date Code: 1101 | Americas - 2950 |
|
$0.2201 / $0.2946 | Buy Now |
|
Rochester Electronics | NTLUS3A90P - Small Signal Field-Effect Transistor, 2.6A, 20V, P-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 900422 |
|
$0.1761 / $0.2840 | Buy Now |
DISTI #
NTLUS3A90PZTAG
|
Avnet Silica | Trans MOSFET PCH 20V 4A 6Pin UDFN EP TR (Alt: NTLUS3A90PZTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 67615 |
|
RFQ |
Part Details for NTLUS3A90PZTAG
NTLUS3A90PZTAG CAD Models
NTLUS3A90PZTAG Part Data Attributes
|
NTLUS3A90PZTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTLUS3A90PZTAG
onsemi
Single P-Channel µCool™ Power MOSFET with ESD Protection -20V -4A 62mΩ, UDFN6, 1.6x1.6, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6, 1.6x1.6, 0.5P | |
Package Description | UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517AU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.6 A | |
Drain-source On Resistance-Max | 0.062 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
NTLUS3A90PZTAG Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves placing the device near the center of the board, using a solid ground plane, and minimizing thermal resistance by using thermal vias and a heat sink. A 4-layer PCB with a dedicated power plane and a thermal relief pattern is recommended. Additionally, ensure good airflow and consider using a heat sink with a thermal interface material.
-
To ensure reliable operation in high-temperature environments, follow the recommended operating conditions, use a heat sink with a thermal interface material, and ensure good airflow. Also, consider derating the device's power dissipation and using a thermal protection circuit to prevent overheating.
-
The NTLUS3A90PZTAG has built-in ESD protection, but it's still essential to follow proper handling and storage precautions to prevent damage. Use an ESD wrist strap, mat, or workstation, and avoid touching the device's pins or exposed die. Store the device in an anti-static bag or container, and handle it by the body or leads, not the pins.
-
Yes, the NTLUS3A90PZTAG is suitable for high-reliability and automotive applications. It meets the AEC-Q101 qualification standard for automotive-grade devices and is designed to operate in harsh environments. However, ensure that you follow the recommended operating conditions, and consider additional testing and validation for your specific application.
-
To troubleshoot and debug issues with the NTLUS3A90PZTAG, start by reviewing the datasheet and application notes. Use oscilloscopes and logic analyzers to monitor the device's signals and identify potential issues. Check for proper power supply, signal integrity, and thermal management. Consult onsemi's technical support resources and consider seeking assistance from experienced engineers or onsemi's support team.