Part Details for NTLUS3A40PZTAG by onsemi
Results Overview of NTLUS3A40PZTAG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTLUS3A40PZTAG Information
NTLUS3A40PZTAG by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NTLUS3A40PZTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2872
|
Newark | Small Signal Mosfet -20V -6.4A 29 Mohm Single P-Channel Udfn With Esd Protection/Reel |Onsemi NTLUS3A40PZTAG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NTLUS3A40PZTAGOSCT-ND
|
DigiKey | MOSFET P-CH 20V 4A 6UDFN Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2497 In Stock |
|
$0.3668 / $1.2500 | Buy Now |
DISTI #
NTLUS3A40PZTAG
|
Avnet Americas | Trans MOSFET P-CH 20V 6.4A 6-Pin UDFN T/R - Tape and Reel (Alt: NTLUS3A40PZTAG) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 28709 Partner Stock |
|
RFQ | |
|
Rochester Electronics | NTLUS3A40P - Small Signal Field-Effect Transistor, 4A, 20V, P-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 19000 |
|
$0.2423 / $0.3908 | Buy Now |
|
ComSIT USA | -20 V, -9.4 A, MICROCOOL SINGLE P-CHANNEL, ESD, 2.0 X 2.0 X 0.65 MM UDFN PACKAGE POWER MOSFET Small Signal Field-Effect Transistor, 4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
NTLUS3A40PZTAG
|
Avnet Silica | Trans MOSFET PCH 20V 64A 6Pin UDFN TR (Alt: NTLUS3A40PZTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTLUS3A40PZTAG
|
EBV Elektronik | Trans MOSFET PCH 20V 64A 6Pin UDFN TR (Alt: NTLUS3A40PZTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 28709 |
|
RFQ |
Part Details for NTLUS3A40PZTAG
NTLUS3A40PZTAG CAD Models
NTLUS3A40PZTAG Part Data Attributes
|
NTLUS3A40PZTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTLUS3A40PZTAG
onsemi
Single P-Channel µCool™ Power MOSFET with ESD Protection -20V -9.4A 29mΩ, UDFN6, 2x2, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6, 2x2, 0.65P | |
Package Description | UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517BG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
NTLUS3A40PZTAG Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout guidelines. Also, consider using a thermocouple or thermal sensor to monitor the device temperature.
-
Exceeding the maximum junction temperature can lead to reduced lifespan, increased thermal resistance, and potentially catastrophic failure. It's essential to ensure the device operates within the recommended temperature range.
-
Yes, the NTLUS3A40PZTAG is suitable for high-reliability and aerospace applications. However, it's essential to follow the recommended design and manufacturing guidelines, and to consult with onsemi's application engineers for specific requirements.
-
Follow standard ESD protection procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Ensure that all personnel handling the device are properly grounded.