Part Details for NTLJS1102PTAG by Rochester Electronics LLC
Results Overview of NTLJS1102PTAG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTLJS1102PTAG Information
NTLJS1102PTAG by Rochester Electronics LLC is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for NTLJS1102PTAG
NTLJS1102PTAG CAD Models
NTLJS1102PTAG Part Data Attributes
|
NTLJS1102PTAG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTLJS1102PTAG
Rochester Electronics LLC
SMALL SIGNAL, FET, 2 X 2 MM, LEAD FREE, CASE 506AP-01, WDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, LEAD FREE, CASE 506AP-01, WDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 506AP-01 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Terminals | 6 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |