Part Details for NTJS3151PT2G by onsemi
Results Overview of NTJS3151PT2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTJS3151PT2G Information
NTJS3151PT2G by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NTJS3151PT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0308
|
Newark | Small Signal Mosfet -12V -3.3A 60 Mohm Single P-Channel Sc−88/ Reel |Onsemi NTJS3151PT2G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 / $0.1740 | Buy Now |
DISTI #
488-NTJS3151PT2GCT-ND
|
DigiKey | MOSFET P-CH 12V 2.7A SC88/SC70-6 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2972 In Stock |
|
$0.0915 / $0.4900 | Buy Now |
DISTI #
NTJS3151PT2G
|
Avnet Americas | - Tape and Reel (Alt: NTJS3151PT2G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0874 / $0.0893 | Buy Now |
DISTI #
863-NTJS3151PT2G
|
Mouser Electronics | MOSFETs 12V 3.3A P-Channel RoHS: Compliant | 2990 |
|
$0.0910 / $0.4800 | Buy Now |
DISTI #
V79:2366_28620078
|
Arrow Electronics | Trans MOSFET P-CH 12V 2.7A 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 99000 |
|
$0.0944 / $0.0960 | Buy Now |
|
Onlinecomponents.com | Single P-Channel Trench Power MOSFET with ESD Protection -12V -3.3A 60mΩ RoHS: Compliant | 0 |
|
$0.0877 / $0.1003 | Buy Now |
DISTI #
70366266
|
Verical | Trans MOSFET P-CH 12V 2.7A 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2226 | Americas - 99000 |
|
$0.0944 | Buy Now |
DISTI #
NTJS3151PT2G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.0900 | Buy Now |
DISTI #
SMC-NTJS3151PT2G
|
Sensible Micro Corporation | Res Thick Film 1206 51.1Kohm 1% 1/4W ±100Ppm/°C Molded Emboss T/R - Tape And Reel RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1817 Container: Tape & Reel | 482 |
|
$1.9800 / $2.1450 | RFQ |
DISTI #
NTJS3151PT2G
|
EBV Elektronik | (Alt: NTJS3151PT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NTJS3151PT2G
NTJS3151PT2G CAD Models
NTJS3151PT2G Part Data Attributes
|
NTJS3151PT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTJS3151PT2G
onsemi
Single P-Channel Trench Power MOSFET with ESD Protection -12V -3.3A 60mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, SC-70-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 2.7 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTJS3151PT2G
This table gives cross-reference parts and alternative options found for NTJS3151PT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTJS3151PT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTJS3151PT2 | onsemi | Check for Price | 2700mA, 12V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, CASE 419B-02, SC-88, SC-70-6, 6 PIN | NTJS3151PT2G vs NTJS3151PT2 |
NTJS3151PT1 | onsemi | Check for Price | 2700mA, 12V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, CASE 419B-02, SC-88, SC-70-6, 6 PIN | NTJS3151PT2G vs NTJS3151PT1 |
NTJS3151PT2G Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's power handling at high temperatures.
-
The SOA is not explicitly stated in the datasheet. However, it's recommended to operate the device within the specified voltage and current limits to ensure reliability and prevent damage.
-
Yes, the NTJS3151PT2G is AEC-Q101 qualified, making it suitable for automotive and high-reliability applications. However, ensure that the device is used within its specified operating conditions and follows the recommended application guidelines.
-
Follow proper ESD handling procedures during assembly and storage. The device has built-in ESD protection, but it's still important to handle the device by the body or use an ESD wrist strap to prevent damage.