-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 5000ohm, Surface Mount, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTHS0805N02N5001JE by Vishay Intertechnologies is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M2568
|
Newark | Ntc Thermistor, Full Reel, Thermistor Type:Ntc, Resistance (25°C):5Kohm, Product Range:Nths Series, B-Constant:3477K, B-Constant Tolerance:± 3%, Probe Material:-, Lead Length:-, Operating Temperature Min:-40°C, Qualification:- Rohs Compliant: Yes |Vishay NTHS0805N02N5001JE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2000 / $5.0200 | Buy Now |
DISTI #
68AC5692
|
Newark | Ntc Thermistor, 5K, 0805, Thermistor Type:Chip, Resistance (25°C):5Kohm, Product Range:Nths Series, B-Constant:3477K, B-Constant Tolerance:± 3%, Probe Material:-, Lead Length:-, Operating Temperature Min:-40°C, Qualification:- Rohs Compliant: Yes |Vishay NTHS0805N02N5001JE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.1000 | Buy Now |
DISTI #
NTHS0805N02N5001JE
|
Avnet Americas | Thermistor NTC 5000Ohm ?5% 2-Pin SMD T/R - Tape and Reel (Alt: NTHS0805N02N5001JE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$3.1294 / $4.1783 | Buy Now |
DISTI #
71-NTHS0805N2N5001JE
|
Mouser Electronics | NTC Thermistors 5Kohms 5% RoHS: Compliant | 4523 |
|
$3.9400 | Buy Now |
DISTI #
V72:2272_09470625
|
Arrow Electronics | Thermistor NTC 5K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3486K -4 to -3.5 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2031 Container: Cut Strips | Americas - 40 |
|
$3.9321 | Buy Now |
DISTI #
41800623
|
Verical | Thermistor NTC 5K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3486K -4 to -3.5 T/R Min Qty: 9 Package Multiple: 1 Date Code: 2031 | Americas - 40 |
|
$3.9321 | Buy Now |
DISTI #
NTHS0805N02N5001JE
|
Avnet Abacus | Thermistor NTC 5000Ohm 5 2Pin SMD TR (Alt: NTHS0805N02N5001JE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTHS0805N02N5001JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTHS0805N02N5001JE
Vishay Intertechnologies
NTC Thermistor, 5000ohm, Surface Mount, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.45 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.21 W | |
Rated Temperature | 25 °C | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3486 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for NTHS0805N02N5001JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS0805N02N5001JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTHS0805N0178K10% | Vishay Dale | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, NTC, 78000 ohm, SURFACE MOUNT | NTHS0805N02N5001JE vs NTHS0805N0178K10% |
The recommended soldering temperature for the NTHS0805N02N5001JE is 260°C for 10 seconds.
Yes, the NTHS0805N02N5001JE is designed for high-frequency applications and has a low inductance of 0.5 nH, making it suitable for high-speed circuits.
The NTHS0805N02N5001JE has a maximum operating temperature of 150°C, making it suitable for high-temperature applications. However, the power rating may need to be derated at higher temperatures.
Yes, the NTHS0805N02N5001JE is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The NTHS0805N02N5001JE has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.