Part Details for NTE997 by NTE Electronics Inc
Results Overview of NTE997 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTE997 Information
NTE997 by NTE Electronics Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for NTE997
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 6000UV OFFSET-MAX, PDIP14 | 5 |
|
$3.3450 / $5.0175 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 6000UV OFFSET-MAX, PDIP14 | 3 |
|
$7.6560 / $10.4400 | Buy Now |
Part Details for NTE997
NTE997 CAD Models
NTE997 Part Data Attributes
|
NTE997
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE997
NTE Electronics Inc
Operational Amplifier, 4 Func, 6000uV Offset-Max, PDIP14, DIP-14
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 25000000 | |
Wideband | NO |
NTE997 Frequently Asked Questions (FAQ)
-
The maximum safe operating temperature for the NTE997 is 150°C, although the datasheet only specifies a maximum junction temperature of 125°C. However, it's essential to derate the device for reliable operation.
-
While the NTE997 can be used as a switch, it's not ideal for high-frequency circuits due to its relatively high transition frequency (fT) of 30 MHz. For high-frequency applications, consider using a transistor with a higher fT, such as the NTE298 or NTE331.
-
To ensure proper biasing for linear amplifier applications, use a voltage divider network to set the base voltage, and choose a collector resistor that provides the desired output impedance. Additionally, consider using a negative feedback network to improve linearity and stability.
-
For optimal performance and thermal management, use a PCB layout that minimizes thermal resistance and provides adequate heat sinking. Consider using a thermal pad or heat sink attached to the transistor's metal tab, and ensure good airflow around the device.
-
While the NTE997 has similar characteristics to other transistors, such as the 2N3904 or BC547, it's essential to verify the specifications and performance of the replacement transistor to ensure compatibility and reliability in your specific application.