Part Details for NTE8085 by NTE Electronics Inc
Results Overview of NTE8085 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTE8085 Information
NTE8085 by NTE Electronics Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for NTE8085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C5661
|
Newark | Fuse, Thermal, 87°C, 15A, 277V, Product Range:-, Fuse Current:15A, Voltage Rating Vac:277V, Functioning Temperature:87°C, Fuse Terminals:Axial Leaded, Holding Temperature:-, Fuse Size:3.22 " Rohs Compliant: Yes |Nte Electronics NTE8085 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 15A, 277VAC, 20A (IR), THROUGH HOLE | 14 |
|
$1.9950 / $2.4938 | Buy Now |
|
Quest Components | 15A, 277VAC, 20A (IR), THROUGH HOLE | 1 |
|
$3.0000 | Buy Now |
Part Details for NTE8085
NTE8085 CAD Models
NTE8085 Part Data Attributes
|
NTE8085
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE8085
NTE Electronics Inc
Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | NON-RESETTABLE | |
Body Height | 13 mm | |
Body Length or Diameter | 4.1 mm | |
Circuit Protection Type | THERMAL FUSE | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 87 °C | |
Rated Breaking Capacity | 20 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CSA, UL, VDE | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for NTE8085
This table gives cross-reference parts and alternative options found for NTE8085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE8085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTE8181 | NTE Electronics Inc | Check for Price | Fuse, | NTE8085 vs NTE8181 |
NTE8070 | NTE Electronics Inc | Check for Price | Fuse, | NTE8085 vs NTE8070 |
NTE8118 | NTE Electronics Inc | Check for Price | Fuse, | NTE8085 vs NTE8118 |
NTE8065 | NTE Electronics Inc | Check for Price | THERMAL FUSE 66*C | NTE8085 vs NTE8065 |
NTE8167 | NTE Electronics Inc | Check for Price | Fuse, | NTE8085 vs NTE8167 |
NTE8213 | NTE Electronics Inc | Check for Price | Fuse, | NTE8085 vs NTE8213 |
NTE8076 | NTE Electronics Inc | Check for Price | Fuse, | NTE8085 vs NTE8076 |
NTE8149 | NTE Electronics Inc | Check for Price | Fuse, | NTE8085 vs NTE8149 |
NTE8085 Frequently Asked Questions (FAQ)
-
The NTE8085 is a compatible version of the Intel 8085 microprocessor, with identical pinout and functionality. NTE Electronics Inc manufactures it under license from Intel.
-
Yes, the NTE8085 is a direct replacement for the Intel 8085. It has the same pinout, voltage, and frequency ratings, making it a suitable substitute in existing designs.
-
The maximum clock frequency of the NTE8085 is 3.5 MHz, although it can operate at lower frequencies as well.
-
The NTE8085 does not have built-in memory. It requires external memory chips to be connected to its address and data buses to store program and data.
-
Yes, the NTE8085 can operate with a 5V power supply, but it also supports lower voltage operation down to 4.5V. However, the recommended operating voltage is 5V ± 10%.