Part Details for NTE5963 by NTE Electronics Inc
Results Overview of NTE5963 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTE5963 Information
NTE5963 by NTE Electronics Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NTE5963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4747
|
Newark | Silicon Power Rectifier, 25A, 400V, Repetitive Peak Reverse Voltage:400V, Average Forward Current:25A, Diode Configuration:Single, Forward Voltage Max:1.7V, Reverse Recovery Time:-, Forward Surge Current:300A, Diode Case Style:- Rohs Compliant: Yes |Nte Electronics NTE5963 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for NTE5963
NTE5963 CAD Models
NTE5963 Part Data Attributes
|
NTE5963
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5963
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | O-MUPF-P1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE5963
This table gives cross-reference parts and alternative options found for NTE5963. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5963, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PF2504GR | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, | NTE5963 vs PF2504GR |
1N3495R | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, DO-21 | NTE5963 vs 1N3495R |
PF2504 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, DO-21, HERMETIC SEALED, PRESSFIT-1 | NTE5963 vs PF2504 |
NTE5963 Frequently Asked Questions (FAQ)
-
The recommended mounting technique for the NTE5963 is to use a socket or a PCB mount with a thermal pad to ensure good thermal conductivity and to prevent damage to the device.
-
Yes, the NTE5963 can be used in switching applications, but it's essential to ensure that the device is operated within its safe operating area (SOA) to prevent damage. The transistor's switching characteristics, such as rise and fall times, should also be considered.
-
To prevent electrostatic discharge (ESD) damage, it's recommended to use ESD-safe handling procedures, such as wearing an ESD strap, using ESD-safe work surfaces, and storing the devices in ESD-safe packaging.
-
The maximum storage temperature for the NTE5963 is typically 150°C (302°F), but it's recommended to store the devices at a temperature below 40°C (104°F) to prevent degradation.
-
Yes, the NTE5963 can be used in linear amplifier applications, but it's essential to ensure that the device is operated within its linear region and that the amplifier is designed to prevent thermal runaway and oscillation.