Part Details for NTE1566 by NTE Electronics Inc
Results Overview of NTE1566 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTE1566 Information
NTE1566 by NTE Electronics Inc is an Other Amplifier.
Other Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for NTE1566
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit 4.5watt Audio Power Output 9-lead SIP Vcc=36V Max RoHS: Compliant |
23 In Stock |
|
$3.6100 / $5.5100 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | INTEGRATED CIRCUIT, AUDIO POWER OUTPUT, 4W, SIP | 9 |
|
$4.0500 / $8.1000 | Buy Now |
|
Quest Components | INTEGRATED CIRCUIT, AUDIO POWER OUTPUT, 4W, SIP | 8 |
|
$10.5300 / $11.8463 | Buy Now |