Part Details for NTE0503MC by Murata Power Solutions
Results Overview of NTE0503MC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTE0503MC Information
NTE0503MC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NTE0503MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5214
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 303Ma, 3.3V, Power Supply Applications:Ite, Dc/Dc Converter Type:-, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:303Marohs Compliant: Yes |Murata Power Solutions NTE0503MC RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 / $8.2400 | Buy Now |
DISTI #
811-1678-5-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
26 In Stock |
|
$5.8800 / $7.9500 | Buy Now |
DISTI #
V99:2348_15124869
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 3.3V 0.303A 1W 8-Pin SMD Module Tube Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2307 | Americas - 1 |
|
$3.1620 / $6.0451 | Buy Now |
DISTI #
NTE0503MC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 3.3VDC, Iout: 303mA, SMT Min Qty: 1 | 0 |
|
$4.5900 / $5.4400 | RFQ |
DISTI #
NTE0503MC
|
IBS Electronics | MODULE DC-DC 5VIN 1-OUT 3.3V 0.303A 1W 8-PIN SMD TUBE Min Qty: 35 Package Multiple: 1 | 0 |
|
$7.9430 / $8.0600 | Buy Now |
DISTI #
000000000001464569
|
Sager | Isolated DC/DC Converters - SMD 1W 5-3.3V SINGLE 1KV DC/DC Min Qty: 1 | 149 |
|
$6.4100 / $7.0800 | Buy Now |
Part Details for NTE0503MC
NTE0503MC CAD Models
NTE0503MC Part Data Attributes
|
NTE0503MC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NTE0503MC
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 504 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G8 | |
JESD-609 Code | e4 | |
Load Regulation-Max | 14% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.303 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8/14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NTE0503MC
This table gives cross-reference parts and alternative options found for NTE0503MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE0503MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTE0503M-R | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | NTE0503MC vs NTE0503M-R |
NTE0503MC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 0.9999W, Hybrid, PACKAGE-14/8 | NTE0503MC vs NTE0503MC |
NTE0503MC Frequently Asked Questions (FAQ)
-
Murata recommends a PCB layout with a solid ground plane and a thermal relief pattern under the device to ensure optimal thermal performance. A minimum of 2 oz copper thickness is recommended.
-
To ensure reliable operation in high-temperature environments, ensure that the device is operated within the recommended temperature range (–40°C to +125°C) and that the PCB is designed to minimize thermal resistance. Additionally, consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink.
-
Murata recommends using a low-ESR ceramic capacitor with a value of 10uF to 22uF, X5R or X7R dielectric, and a voltage rating of 6.3V or higher. The capacitor should be placed as close to the device as possible to minimize noise and ensure stable operation.
-
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output voltage, and output current. Ensure that the input voltage is within the recommended range and that the output current is within the device's rating. Also, check for any signs of overheating, such as excessive temperature or thermal shutdown.
-
Murata recommends a soldering profile with a peak temperature of 240°C to 250°C, a dwell time of 30 seconds to 60 seconds, and a cooling rate of 4°C/s to 6°C/s. Ensure that the PCB is designed to withstand the soldering process and that the device is handled according to the recommended storage and handling procedures.