-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Shielded Gate PowerTrench® MOSFET 150 V, 50 A, 15 mΩ, DPAK-3, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTDS015N15MCT4G by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3528501
|
Farnell | MOSFET, N-CH, 150V, 50A, TO-252 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 2070 |
|
$0.8758 / $1.9005 | Buy Now |
DISTI #
3528501RL
|
Farnell | MOSFET, N-CH, 150V, 50A, TO-252 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 2070 |
|
$0.8758 / $1.2652 | Buy Now |
DISTI #
488-NTDS015N15MCT4GCT-ND
|
DigiKey | MOSFET N-CH 150V 11A/50A DPAK Min Qty: 1 Lead time: 56 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2349 In Stock |
|
$0.9429 / $2.8300 | Buy Now |
DISTI #
NTDS015N15MCT4G
|
Avnet Americas | Transistor MOSFET N-CH 150V 50A 15mOhm 4-Pin DPAK Tube - Tape and Reel (Alt: NTDS015N15MCT4G) RoHS: Compliant Min Qty: 747 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
$0.8677 / $0.8857 | Buy Now |
DISTI #
V72:2272_24746974
|
Arrow Electronics | Trans MOSFET N-CH 150V 11A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks Date Code: 2230 Container: Cut Strips | Americas - 1400 |
|
$0.9038 / $1.0113 | Buy Now |
DISTI #
63267548
|
Verical | Trans MOSFET N-CH 150V 11A 3-Pin(2+Tab) DPAK T/R Min Qty: 7 Package Multiple: 1 Date Code: 2230 | Americas - 1400 |
|
$0.9038 / $1.0113 | Buy Now |
|
Rochester Electronics | NTDS015N15MCT4G - N-Channel Shielded Gate PowerTrench MOSFET 150 V, 50 A RoHS: Compliant Status: Obsolete Min Qty: 1 | 52500 |
|
$1.1100 / $1.3900 | Buy Now |
DISTI #
NTDS015N15MCT4G
|
TME | Transistor: N-MOSFET, unipolar, 150V, 11A, Idm: 246A, 3.8W, DPAK Min Qty: 1 | 0 |
|
$1.1500 / $1.7200 | RFQ |
DISTI #
NTDS015N15MCT4G
|
Avnet Silica | Transistor MOSFET NCH 150V 50A 15mOhm 4Pin DPAK Tube (Alt: NTDS015N15MCT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTDS015N15MCT4G
|
Avnet Silica | Transistor MOSFET NCH 150V 50A 15mOhm 4Pin DPAK Tube (Alt: NTDS015N15MCT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTDS015N15MCT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTDS015N15MCT4G
onsemi
N-Channel Shielded Gate PowerTrench® MOSFET 150 V, 50 A, 15 mΩ, DPAK-3, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK-3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10.5 pF | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 246 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The recommended PCB footprint for NTDS015N15MCT4G is a standard SOT-223 package with a minimum pad size of 1.5mm x 1.5mm and a thermal pad size of 2.5mm x 2.5mm.
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking, using a thermal interface material, and keeping the junction temperature below the maximum rated value of 150°C.
The maximum allowed voltage on the gate of NTDS015N15MCT4G is ±20V, with a recommended maximum voltage of 15V to ensure reliable operation and prevent damage to the device.
Yes, NTDS015N15MCT4G can be used in switching applications, but it is recommended to follow proper switching guidelines, such as using a gate driver, minimizing switching losses, and ensuring the device is operated within its safe operating area (SOA).
The power dissipation of NTDS015N15MCT4G can be calculated using the formula Pd = (Vds x Ids) + (Vgs x Igs), where Vds is the drain-source voltage, Ids is the drain-source current, Vgs is the gate-source voltage, and Igs is the gate-source current.