Part Details for NTD20P06LG by Rochester Electronics LLC
Results Overview of NTD20P06LG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTD20P06LG Information
NTD20P06LG by Rochester Electronics LLC is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for NTD20P06LG
NTD20P06LG CAD Models
NTD20P06LG Part Data Attributes
|
NTD20P06LG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTD20P06LG
Rochester Electronics LLC
15.5A, 60V, 0.15ohm, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, PLASTIC, CASE 369C-01, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 369C-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369C-01 | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 304 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 15.5 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD20P06LG
This table gives cross-reference parts and alternative options found for NTD20P06LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD20P06LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTD20P06L | onsemi | Check for Price | 15.5A, 60V, 0.15ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | NTD20P06LG vs NTD20P06L |
NTD20P06LT4 | onsemi | Check for Price | Single P-Channel Power MOSFET -60V, -15.5A, 150mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | NTD20P06LG vs NTD20P06LT4 |
NTD20P06L-1G | Rochester Electronics LLC | Check for Price | 15.5A, 60V, 0.15ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, DPAK-3 | NTD20P06LG vs NTD20P06L-1G |
HAF1002-90STL | Renesas Electronics Corporation | Check for Price | 15A, 60V, 0.13ohm, P-CHANNEL, Si, POWER, MOSFET, SC-83, LDPAK-3 | NTD20P06LG vs HAF1002-90STL |
HAF1002-90STR | Renesas Electronics Corporation | Check for Price | 15A, 60V, 0.13ohm, P-CHANNEL, Si, POWER, MOSFET, SC-83, LDPAK-3 | NTD20P06LG vs HAF1002-90STR |
NTD20P06L-1G | onsemi | Check for Price | Single P-Channel Power MOSFET -60V, -15.5A, 150mΩ, DPAK INSERTION MOUNT, 75-TUBE | NTD20P06LG vs NTD20P06L-1G |
NTD20P06L-1 | onsemi | Check for Price | 15.5A, 60V, 0.15ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 | NTD20P06LG vs NTD20P06L-1 |