Part Details for NTCS-12-12-2 by SR Components Inc
Results Overview of NTCS-12-12-2 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTCS-12-12-2 Information
NTCS-12-12-2 by SR Components Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTCS-12-12-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTCS-12-12-2
|
TME | NTC thermistor, 12Ω, 12.5mm, -55÷200°C, THT Min Qty: 10 | 60 |
|
$0.0390 / $0.1350 | Buy Now |