Part Details for NTCLE100E3103HT1 by Vishay Intertechnologies
Results Overview of NTCLE100E3103HT1 by Vishay Intertechnologies
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTCLE100E3103HT1 Information
NTCLE100E3103HT1 by Vishay Intertechnologies is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTCLE100E3103HT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T3137
|
Newark | Thermistor, Ntc, 10K, 3Per, Radial, Thermistor Type:Ntc, Resistance (25°C):10Kohm, Product Range:Ntcle Series, B-Constant:3977K, B-Constant Tolerance:± 0.75%, Probe Material:-, Lead Length:15Mm, Operating Temperature Min:-40°C Rohs Compliant: Yes |Vishay NTCLE100E3103HT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 837 |
|
$0.2620 | Buy Now |
DISTI #
89R9181
|
Newark | Thermistor, Ntc, 10K, 3Per, Radial, Full Reel, Thermistor Type:Ntc, Resistance (25°C):10Kohm, Product Range:Ntcle Series, B-Constant:3977K, B-Constant Tolerance:± 0.75%, Probe Material:-, Lead Length:15Mm, Qualification:- Rohs Compliant: Yes |Vishay NTCLE100E3103HT1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3410 / $0.3520 | Buy Now |
DISTI #
92T3137
|
Avnet Americas | NTC CU 0.6 LD CODED 10K 3% 1E TAPE E3 - Product that comes on tape, but is not reeled (Alt: 92T3137) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 837 Partner Stock |
|
$0.4250 / $0.5240 | Buy Now |
DISTI #
NTCLE100E3103HT1
|
Avnet Americas | NTC CU 0.6 LD CODED 10K 3% 1E TAPE E3 - Tape and Reel (Alt: NTCLE100E3103HT1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2769 / $0.2999 | Buy Now |
DISTI #
594-NTCLE100E3103HT1
|
Mouser Electronics | NTC Thermistors 10Kohms 3% Radial RoHS: Compliant | 5197 |
|
$0.3170 / $0.6200 | Buy Now |
DISTI #
V72:2272_09471417
|
Arrow Electronics | Thermistor NTC 10K Ohm 3% 2-Pin Radial 3977K -4.5 to -4 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2229 Container: Cut Strips | Americas - 1508 |
|
$0.3045 / $0.4342 | Buy Now |
|
Future Electronics | NTC CU 0.6 LD CODED 10K 3% 1E TAPE E3 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 9000Reel |
|
$0.3200 / $0.3300 | Buy Now |
DISTI #
62518161
|
Verical | Thermistor NTC 10K Ohm 3% 2-Pin Radial 3977K -4.5 to -4 T/R Min Qty: 19 Package Multiple: 1 Date Code: 2229 | Americas - 1508 |
|
$0.3045 | Buy Now |
DISTI #
85948728
|
Verical | Thermistor NTC 10K Ohm 3% 2-Pin Radial 3977K -4.5 to -4 T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2437 | Americas - 1500 |
|
$0.5744 | Buy Now |
DISTI #
69264717
|
Verical | Thermistor NTC 10K Ohm 3% 2-Pin Radial 3977K -4.5 to -4 T/R Min Qty: 91 Package Multiple: 1 Date Code: 2312 | Americas - 1370 |
|
$0.2830 / $0.3560 | Buy Now |
Part Details for NTCLE100E3103HT1
NTCLE100E3103HT1 CAD Models
NTCLE100E3103HT1 Part Data Attributes
|
NTCLE100E3103HT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3103HT1
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 3.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3977 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |
NTCLE100E3103HT1 Frequently Asked Questions (FAQ)
-
The recommended storage condition for NTCLE100E3103HT1 is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
-
To handle thermal shock, it is recommended to avoid sudden changes in temperature and to follow a gradual temperature change of 1°C/min or less.
-
The maximum power rating of NTCLE100E3103HT1 is 1.5W, and it is recommended to derate the power according to the ambient temperature.
-
While NTCLE100E3103HT1 is designed to operate in a wide range of temperatures, it is not recommended to use it in humid environments above 80% relative humidity, as it may affect its performance and reliability.
-
To solder NTCLE100E3103HT1, use a soldering iron with a temperature of 250°C to 300°C, and avoid applying excessive force or pressure to the component.