-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 100ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTCLE100E3101JB0 by Vishay Intertechnologies is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B4135
|
Newark | Ntc Cu 0.6 Ld Coded 100R 5% Bulk E3 |Vishay NTCLE100E3101JB0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3060 / $0.3310 | Buy Now |
DISTI #
NTCLE100E3101JB0
|
Avnet Americas | NTC CU 0.6 LD CODED 100R 5% BULK E3 - Bulk (Alt: NTCLE100E3101JB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2285 / $0.2440 | Buy Now |
DISTI #
594-2381-640-63101
|
Mouser Electronics | NTC Thermistors 100ohms 5% Radial RoHS: Compliant | 1198 |
|
$0.3210 / $0.5200 | Buy Now |
|
Bristol Electronics | 782 |
|
RFQ | ||
|
Quest Components | 625 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
NTCLE100E3101JB0
|
TTI | NTC Thermistors 100ohms 5% Radial pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2930 / $0.3270 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
NTCLE100E3101JB0
|
Avnet Abacus | NTC CU 06 LD CODED 100R 5 BULK E3 (Alt: NTCLE100E3101JB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCLE100E3101JB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3101JB0
Vishay Intertechnologies
NTC Thermistor, 100ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Reference Standard | CUL; UL | |
Resistance | 100 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3560 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
The recommended soldering temperature is 260°C (500°F) and the recommended soldering time is 3-5 seconds. However, it's always best to follow the specific soldering guidelines provided by the manufacturer or the specific application requirements.
Handle the thermistor by the body, avoiding touching the leads or the glass bead. Store the thermistor in a dry, cool place, away from direct sunlight and moisture. Avoid bending or flexing the leads excessively, as this can cause damage to the internal components.
The maximum power rating of the NTCLE100E3101JB0 is 50 mW. Exceeding this power rating can cause damage to the thermistor or affect its accuracy.
Calibration of the NTCLE100E3101JB0 typically involves comparing the thermistor's output to a known temperature reference point. The specific calibration procedure may vary depending on the application and the desired level of accuracy. Consult the datasheet or application notes for more information.
The typical response time of the NTCLE100E3101JB0 is around 10-15 seconds in still air. However, this can vary depending on the specific application, air flow, and other environmental factors.