Part Details for NTC-T106K16TRAF by NIC Components Corp
Results Overview of NTC-T106K16TRAF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTC-T106K16TRAF Information
NTC-T106K16TRAF by NIC Components Corp is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NTC-T106K16TRAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTC-T106K16TRAF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: NTC-T106K16TRAF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 22000 Factory Stock |
|
$0.1182 / $0.1352 | Buy Now |
DISTI #
7089070
|
Verical | Cap Tant Solid 10uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.2010 | Buy Now |
DISTI #
SMC-NTC-T106K16TRAF
|
Sensible Micro Corporation | Smd Chip Resistor, 510 Kohm, ± 1%, 250 Mw, 1206 [3216 Metric], Thick Film, General Purpose - Tape And Reel RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1112 Container: Tape & Reel | 969 |
|
$0.1080 / $0.1170 | RFQ |
DISTI #
NTC-T106K16TRAF
|
Avnet Abacus | Surface Mount Tantalum Capacitor 10 uF 16 V 10 55 C 125 C 1206 321618 Metric - Tape and Reel (Alt: NTC-T106K16TRAF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | NTC-T Series 10 uF �10 % 16 V Surface Mount Tantalum Chip Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 6000 |
|
$0.1032 | Buy Now |
Part Details for NTC-T106K16TRAF
NTC-T106K16TRAF CAD Models
NTC-T106K16TRAF Part Data Attributes
|
NTC-T106K16TRAF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T106K16TRAF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NIC Components | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 17.7 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for NTC-T106K16TRAF
This table gives cross-reference parts and alternative options found for NTC-T106K16TRAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T106K16TRAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAJA106K016SNJ | Kyocera AVX Components | $0.0804 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | NTC-T106K16TRAF vs TAJA106K016SNJ |
T494A106K016AH | KEMET Corporation | $0.4560 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | NTC-T106K16TRAF vs T494A106K016AH |
T491A106K016AN | KEMET Corporation | $0.4790 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | NTC-T106K16TRAF vs T491A106K016AN |
TBJA106K016CBSB0000 | Kyocera AVX Components | $10.3315 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | NTC-T106K16TRAF vs TBJA106K016CBSB0000 |
TBJA106K016LRSB0000 | Kyocera AVX Components | $11.2451 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | NTC-T106K16TRAF vs TBJA106K016LRSB0000 |
TBJA106K016CBSB0024 | Kyocera AVX Components | $12.3418 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | NTC-T106K16TRAF vs TBJA106K016CBSB0024 |
TBJA106K016CRLB0824 | Kyocera AVX Components | $14.7892 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | NTC-T106K16TRAF vs TBJA106K016CRLB0824 |
TBJA106K016CWDC0823 | Kyocera AVX Components | $26.4784 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1206, | NTC-T106K16TRAF vs TBJA106K016CWDC0823 |
293D106X9016A2WE3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | NTC-T106K16TRAF vs 293D106X9016A2WE3 |
07016-066KCHB | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | NTC-T106K16TRAF vs 07016-066KCHB |
NTC-T106K16TRAF Frequently Asked Questions (FAQ)
-
The recommended storage condition for NTC-T106K16TRAF is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
-
Handle the NTC-T106K16TRAF by the body, avoiding touching the leads or the thermistor element to prevent damage. Use anti-static wrist straps or mats to prevent electrostatic discharge.
-
The maximum power rating for the NTC-T106K16TRAF is 50mW, and it's recommended to derate the power according to the ambient temperature to ensure reliable operation.
-
While the NTC-T106K16TRAF is designed to operate in a wide range of temperatures, it's not recommended to use it in high-humidity environments (>80% RH) without proper sealing or coating to prevent moisture ingress.
-
Use a soldering iron with a temperature of 250°C to 300°C, and a solder with a melting point of 180°C to 220°C. Avoid applying excessive heat or mechanical stress during soldering.