Part Details for NTC-L107K10TRDF by NIC Components Corp
Results Overview of NTC-L107K10TRDF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTC-L107K10TRDF Information
NTC-L107K10TRDF by NIC Components Corp is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24091DGQT | Texas Instruments | 1A, Single-Input, Single-Cell Li-Ion Battery Charger with 100kΩ NTC 10-MSOP-PowerPAD -40 to 150 | |
BQ24091DGQR | Texas Instruments | 1A, Single-Input, Single-Cell Li-Ion Battery Charger with 100kΩ NTC 10-MSOP-PowerPAD -40 to 150 | |
BQ24093DGQR | Texas Instruments | 1A, Single-Input, Single-Cell Li-Ion Battery Charger with Operation Over JEITA and 100kΩ NTC 10-MSOP-PowerPAD -40 to 150 |
Price & Stock for NTC-L107K10TRDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTC-L107K10TRDF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: NTC-L107K10TRDF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5956 / $0.6079 | Buy Now |
DISTI #
NTC-L107K10TRDF
|
Avnet Abacus | Surface Mount Tantalum Capacitor 100 uF 10 V 10 55 C 125 C 2917 734331 Metric - Tape and Reel (Alt: NTC-L107K10TRDF) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NTC-L107K10TRDF
NTC-L107K10TRDF CAD Models
NTC-L107K10TRDF Part Data Attributes
|
NTC-L107K10TRDF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-L107K10TRDF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1100 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
NTC-L107K10TRDF Frequently Asked Questions (FAQ)
-
The recommended storage condition for NTC-L107K10TRDF is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
-
Handle the NTC-L107K10TRDF by the body, avoiding touching the leads or the thermistor element to prevent damage. Use anti-static wrist straps or mats to prevent electrostatic discharge.
-
The maximum power rating for the NTC-L107K10TRDF is 50mW, and it's recommended to derate the power according to the ambient temperature to ensure reliable operation.
-
While the NTC-L107K10TRDF is designed to operate in a wide range of temperatures, it's not recommended to use it in high-humidity environments (>80% RH) without proper sealing or coating to prevent moisture ingress.
-
Use a soldering iron with a temperature of 250°C to 300°C, and a solder with a melting point of 180°C to 220°C. Apply a small amount of solder to the leads, and avoid applying excessive heat or force to prevent damage.