Part Details for NT72-CS12DC24V0.45W by Ningbo Forward Relay Corporation Ltd
Results Overview of NT72-CS12DC24V0.45W by Ningbo Forward Relay Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NT72-CS12DC24V0.45W Information
NT72-CS12DC24V0.45W by Ningbo Forward Relay Corporation Ltd is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NT72-CS12DC24V0.45W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NGNT72CS12DC24V
|
Maritex | Electromagnetic relay, contact rating current 12A, coil voltage 24VDC, changeover contact (1C), 10A/28VDC, 10A/250VAC Min Qty: 1 Package Multiple: 1 | 173 |
|
$0.6370 / $0.8070 | Buy Now |