Part Details for NSYS3X4315 by Schneider Electric
Results Overview of NSYS3X4315 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSYS3X4315 Information
NSYS3X4315 by Schneider Electric is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for NSYS3X4315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3141
|
Newark | Cabinet, S/S, 400X300X150Mm, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:400Mm, External Width - Metric:300Mm, External Depth - Metric:150Mm, Ip Rating:Ip66, Body Colour:Unfinished, Nemarohs Compliant: Yes |Schneider Electric NSYS3X4315 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$348.5000 | Buy Now |
DISTI #
4008-NSYS3X4315-ND
|
DigiKey | ENCLOSURE S STL 15.75"LX11.81"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$247.6800 | Buy Now |
DISTI #
70627818
|
RS | Spacial S3X IP66 Wall Box, 304 Stainless Steel, 400 x 300 x 150mm Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$342.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$235.2200 / $249.3700 | Buy Now |
DISTI #
NSYS3X4315
|
TME | Enclosure: wall mounting, X: 300mm, Y: 400mm, Z: 150mm, Spacial S3X Min Qty: 1 | 0 |
|
$412.0600 / $436.6300 | RFQ |