Part Details for NSYS3DB3615 by Schneider Electric
Results Overview of NSYS3DB3615 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSYS3DB3615 Information
NSYS3DB3615 by Schneider Electric is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for NSYS3DB3615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYS3DB3615-ND
|
DigiKey | ENCLOSURE STL 11.81"L X 23.62"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$105.2100 / $127.6800 | Buy Now |
DISTI #
NSYS3DB3615
|
TME | Enclosure: wall mounting, X: 300mm, Y: 600mm, Z: 150mm, Spacial S3DB Min Qty: 1 | 0 |
|
$223.6600 / $309.6900 | RFQ |