Part Details for NSVRB521S30T5G by onsemi
Results Overview of NSVRB521S30T5G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSVRB521S30T5G Information
NSVRB521S30T5G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NSVRB521S30T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3053
|
Newark | Schottky Barrier Diode/ Reel |Onsemi NSVRB521S30T5G RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0650 | Buy Now |
DISTI #
488-NSVRB521S30T5GCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5830 In Stock |
|
$0.0440 / $0.2400 | Buy Now |
DISTI #
NSVRB521S30T5G
|
Avnet Americas | Diode Schottky 30V 300mA 2-Pin SOD-523 T/R - Tape and Reel (Alt: NSVRB521S30T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 128000 Factory Stock |
|
$0.0442 / $0.0451 | Buy Now |
DISTI #
863-NSVRB521S30T5G
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE SOD523 RoHS: Compliant | 305 |
|
$0.0440 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Schottky Diode Sod523/Reel |Onsemi NSVRB521S30T5G RoHS: Compliant | 0 |
|
$0.0419 / $0.0476 | Buy Now |
DISTI #
88118397
|
Verical | Diode Schottky 0.2A 2-Pin SOD-523 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 48000 |
|
$0.0443 | Buy Now |
DISTI #
NSVRB521S30T5G
|
TME | Diode: Schottky switching, SOD523, SMD, 0.2A, reel,tape Min Qty: 1 | 0 |
|
$0.0544 / $0.4740 | RFQ |
DISTI #
SMC-NSVRB521S30T5G
|
Sensible Micro Corporation | Diodes Inc RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2218 Container: Tape & Reel | 8000 |
|
$0.0450 / $0.0488 | RFQ |
DISTI #
NSVRB521S30T5G
|
Avnet Silica | Diode Schottky 30V 300mA 2Pin SOD523 TR (Alt: NSVRB521S30T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSVRB521S30T5G
|
EBV Elektronik | Diode Schottky 30V 300mA 2Pin SOD523 TR (Alt: NSVRB521S30T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NSVRB521S30T5G
NSVRB521S30T5G CAD Models
NSVRB521S30T5G Part Data Attributes
|
NSVRB521S30T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVRB521S30T5G
onsemi
200 mA, 30 V, Schottky Diode, SOD-523-2, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523-2 | |
Package Description | SOD-523, 2 PIN | |
Manufacturer Package Code | 502 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-08-22 | |
Samacsys Manufacturer | onsemi | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 30 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
NSVRB521S30T5G Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a 2-layer or 4-layer board with a solid ground plane on the bottom layer, and to place thermal vias under the device to dissipate heat effectively.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range, use a suitable thermal interface material, and provide adequate heat sinking and airflow around the device.
-
The NSVRB521S30T5G has built-in ESD protection, but it's still important to follow standard ESD handling precautions, such as using an ESD wrist strap, mat, or workstation, and storing the devices in anti-static packaging.
-
Yes, the NSVRB521S30T5G is suitable for high-reliability and automotive applications, as it meets the relevant industry standards and has been qualified for use in these environments. However, it's essential to consult with onsemi's application engineers to ensure the device meets the specific requirements of your application.
-
The recommended soldering and assembly techniques for the NSVRB521S30T5G include using a soldering iron with a temperature range of 250°C to 260°C, and following the recommended soldering profile and assembly guidelines provided in the datasheet or onsemi's application notes.