Part Details for NSVMMBD1501ALT3G by onsemi
Results Overview of NSVMMBD1501ALT3G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSVMMBD1501ALT3G Information
NSVMMBD1501ALT3G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NSVMMBD1501ALT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NSVMMBD1501ALT3GCT-ND
|
DigiKey | DIODE STANDARD 200V 200MA SOT233 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9300 In Stock |
|
$0.0336 / $0.2800 | Buy Now |
DISTI #
NSVMMBD1501ALT3G
|
Avnet Americas | 180V FAST RECTIFIER GP - Tape and Reel (Alt: NSVMMBD1501ALT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0349 / $0.0357 | Buy Now |
DISTI #
863-NSVMMBD1501ALT3G
|
Mouser Electronics | Small Signal Switching Diodes 180V FAST RECTIFIER GP RoHS: Compliant | 0 |
|
$0.0340 / $0.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0317 / $0.0364 | Buy Now |
Part Details for NSVMMBD1501ALT3G
NSVMMBD1501ALT3G CAD Models
NSVMMBD1501ALT3G Part Data Attributes
|
NSVMMBD1501ALT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVMMBD1501ALT3G
onsemi
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, TO-236
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 180 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |