Part Details for NSVDAN222T1G by onsemi
Results Overview of NSVDAN222T1G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSVDAN222T1G Information
NSVDAN222T1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NSVDAN222T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2301
|
Newark | 80 V Dual Common Cathode Switching Diode/ Reel |Onsemi NSVDAN222T1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0610 | Buy Now |
DISTI #
NSVDAN222T1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SC75 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8693 In Stock |
|
$0.0412 / $0.2300 | Buy Now |
DISTI #
NSVDAN222T1G
|
Avnet Americas | Diode Switching 80V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: NSVDAN222T1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0393 / $0.0401 | Buy Now |
DISTI #
863-NSVDAN222T1G
|
Mouser Electronics | Small Signal Switching Diodes SS SC75 SWCH DIO 80V TR RoHS: Compliant | 5851 |
|
$0.0410 / $0.2300 | Buy Now |
|
Onlinecomponents.com | 80 V Dual Common Cathode Switching Diode RoHS: Compliant | 0 |
|
$0.0392 / $0.0467 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 6880 |
|
$0.0450 / $0.2250 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 0.05A, 80V V(RRM), SILICON | 5504 |
|
$0.0600 / $0.3000 | Buy Now |
|
Rochester Electronics | DAN222 - Rectifier Diode, 2 Element, 0.05A, 80V RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0343 / $0.0553 | Buy Now |
DISTI #
NSVDAN222T1G
|
Avnet Silica | Diode Switching 80V 01A 3Pin SC75 TR (Alt: NSVDAN222T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
DISTI #
NSVDAN222T1G
|
EBV Elektronik | Diode Switching 80V 01A 3Pin SC75 TR (Alt: NSVDAN222T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NSVDAN222T1G
NSVDAN222T1G CAD Models
NSVDAN222T1G Part Data Attributes
|
NSVDAN222T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVDAN222T1G
onsemi
80 V Dual Common Cathode Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
NSVDAN222T1G Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended. Additionally, vias should be placed under the package to connect the thermal pad to the copper area.
-
The device requires a stable input voltage (VIN) and a bypass capacitor (CBYP) to ensure proper biasing. A 1-10uF capacitor is recommended for CBYP, and VIN should be decoupled with a 1-10uF capacitor as well.
-
The maximum allowed voltage on the input pin is 6V. Exceeding this voltage may damage the device.
-
Use ESD protection diodes and a TVS (Transient Voltage Suppressor) diode on the input pin to protect the device from ESD and overvoltage events.
-
The recommended operating temperature range is -40°C to 125°C. Operating outside this range may affect the device's performance and reliability.