Part Details for NSVBAS70LT1 by onsemi
Results Overview of NSVBAS70LT1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSVBAS70LT1 Information
NSVBAS70LT1 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NSVBAS70LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NSVBAS70LT1-488-ND
|
DigiKey | DIODE SCHOTTKY 70V 70MA SOT233 Min Qty: 2458 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48000 In Stock |
|
$0.1200 | Buy Now |
DISTI #
86126271
|
Verical | Rectifier Diode Schottky 0.07A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 2556 Package Multiple: 1 Date Code: 0401 | Americas - 48000 |
|
$0.1468 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 0.07A, 70V, TO-236AB RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 48000 |
|
$0.0728 / $0.1174 | Buy Now |