Part Details for NSVBAS21M3T5G by onsemi
Results Overview of NSVBAS21M3T5G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSVBAS21M3T5G Information
NSVBAS21M3T5G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NSVBAS21M3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1515
|
Newark | Ss Switching Diode/ Reel |Onsemi NSVBAS21M3T5G RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0550 | Buy Now |
DISTI #
NSVBAS21M3T5GOSCT-ND
|
DigiKey | DIODE STANDARD 250V 200MA SOT723 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9127 In Stock |
|
$0.0308 / $0.1800 | Buy Now |
DISTI #
NSVBAS21M3T5G
|
Avnet Americas | Diode Switching Diode 250V 0.2A 3-Pin SOT-723 T/R - Tape and Reel (Alt: NSVBAS21M3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0302 / $0.0323 | Buy Now |
DISTI #
863-NSVBAS21M3T5G
|
Mouser Electronics | Small Signal Switching Diodes SS SWITCHING DIODE RoHS: Compliant | 7 |
|
$0.0300 / $0.1800 | Buy Now |
DISTI #
P40:2555_27262716
|
Arrow Electronics | Diode Small Signal Switching 0.2A 3-Pin SOT-723 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Europe - 16000 |
|
$0.0282 / $0.1784 | Buy Now |
DISTI #
V79:2366_29198881
|
Arrow Electronics | Diode Small Signal Switching 0.2A 3-Pin SOT-723 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 15900 |
|
$0.0289 / $0.1512 | Buy Now |
|
Onlinecomponents.com | Switching Diode, High Voltage, 250 V RoHS: Compliant | 0 |
|
$0.0286 / $0.0332 | Buy Now |
DISTI #
81054633
|
Verical | Diode Small Signal Switching 0.2A 3-Pin SOT-723 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 204 Package Multiple: 1 Date Code: 2326 | Americas - 15900 |
|
$0.0289 / $0.0731 | Buy Now |
DISTI #
NSVBAS21M3T5G
|
IBS Electronics | AUTOMOTIVE 250 V 200 MA SURFACE MOUNT SWITCHING DIODE - SOT-723 Min Qty: 24000 Package Multiple: 1 | 0 |
|
$0.0396 / $0.0417 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 52000 |
|
RFQ |
Part Details for NSVBAS21M3T5G
NSVBAS21M3T5G CAD Models
NSVBAS21M3T5G Part Data Attributes
|
NSVBAS21M3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBAS21M3T5G
onsemi
Switching Diode, High Voltage, 250 V, SOT-723-3, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723-3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.625 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.265 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
NSVBAS21M3T5G Frequently Asked Questions (FAQ)
-
A good PCB layout for the NSVBAS21M3T5G involves keeping the input and output traces as short as possible, using a solid ground plane, and minimizing the distance between the device and the decoupling capacitors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and the VEE pin to a stable voltage sink. The recommended bias voltage is 5V, but the device can operate from 4.5V to 5.5V. Ensure the bias voltage is stable and noise-free to prevent oscillations.
-
The maximum power dissipation of the NSVBAS21M3T5G is 1.25W. However, the actual power dissipation will depend on the operating frequency, voltage, and current. Ensure proper heat sinking and thermal management to prevent overheating.
-
Yes, the NSVBAS21M3T5G can be used in switching regulator applications. However, ensure the device is properly biased and the output is properly filtered to prevent oscillations. Additionally, consider the device's power dissipation and thermal management in high-frequency switching applications.
-
To troubleshoot oscillations or instability issues, check the PCB layout for any issues, ensure proper biasing and decoupling, and verify the input and output impedance matching. Also, check for any noise or interference on the power supply lines and ensure the device is operating within its recommended specifications.